Seneca T201DCH300-LP, Current Sensor
- N° de stock RS:
- 283-6059
- Numéro d'article Distrelec:
- 300-97-919
- Référence fabricant:
- T201DCH300-LP
- Fabricant:
- Seneca
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 283-6059
- Numéro d'article Distrelec:
- 300-97-919
- Référence fabricant:
- T201DCH300-LP
- Fabricant:
- Seneca
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
| Marque | Seneca | |
| Product Type | Current Sensor | |
| Current Rating | 300 A | |
| Distrelec Product Id | 30097919 | |
| Maximum Operating Temperature | 70 °C | |
| Maximum Supply Voltage | 28 V dc | |
| Minimum Operating Temperature | -20 °C | |
| Minimum Supply Voltage | 9 V | |
| Mount Type | DIN Rail | |
| Series | T201 | |
| Standards/Approvals | UL | |
| Sélectionner tout | ||
|---|---|---|
Marque Seneca | ||
Product Type Current Sensor | ||
Current Rating 300 A | ||
Distrelec Product Id 30097919 | ||
Maximum Operating Temperature 70 °C | ||
Maximum Supply Voltage 28 V dc | ||
Minimum Operating Temperature -20 °C | ||
Minimum Supply Voltage 9 V | ||
Mount Type DIN Rail | ||
Series T201 | ||
Standards/Approvals UL | ||
- Pays d'origine :
- IT
The high-quality AC/DC current transducer boasts accuracy, low power consumption, and easy installation. With a range of up to 300 A, it converts current values into a 4-20 mA industrial signal. UL certified for reliability and safety, it suits various industries for accurate current measurement. Featuring patented Hall Effect technology and loop power supply, it offers excellent performance and efficiency.
UL certified for reliability and safety
Low power consumption for energy efficiency
Easy installation and setup
Patented Hall Effect technology for accurate measurements
Loop power supply for convenience
Suitable for a wide range of applications
Liens connexes
- Seneca S201RC-LP Series Current Sensor 1.2 A 28V dc, 9 V dc
- Seneca T201 Series Current Sensor
- Seneca T201 Series Current Transformer 100 A 28V dc, 9 V dc
- Seneca RC150 Series Current Transformer
- Seneca T201 Series Current Transformer 100 A 100V, 6 V
- Seneca K109 Series Signal Conditioner Current Input Current/Voltage Output, 30V Supply
- Semtech T201 Series Current Transformer 12V dc, 28 V dc
- Seneca T201 Series DIN Rail Mounted Current Transformer 4 → 20 mA Output, 12 → 28 V dc