Semtech T201 Series Current Transformer 12V dc, 28 V dc
- N° de stock RS:
- 287-2499
- Numéro d'article Distrelec:
- 300-97-918
- Référence fabricant:
- T201DCH300
- Fabricant:
- Semtech
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 287-2499
- Numéro d'article Distrelec:
- 300-97-918
- Référence fabricant:
- T201DCH300
- Fabricant:
- Semtech
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
| Marque | Semtech | |
| Product Type | Current Transformer | |
| Series | T201 | |
| Supply Voltage | 12V dc, 28V dc | |
| Sélectionner tout | ||
|---|---|---|
Marque Semtech | ||
Product Type Current Transformer | ||
Series T201 | ||
Supply Voltage 12V dc, 28V dc | ||
- Pays d'origine :
- IT
The versatile AC/DC Hall Effect Current Transducer designed to convert measured current values into a 0 to 10 V industrial normalized signal. With a measuring range of up to 300 A, this transducer offers high accuracy and low power consumption. It is UL certified and features a freely settable measuring range via DIP-switches.
Converts measured current values into a 0-10 V industrial normalized signal
Measuring range up to 300 A for accurate current measurement
UL certified for quality and safety
Low power consumption for energy efficiency
Freely settable measuring range via DIP-switches
Compact design for easy installation
Suitable for a wide range of applications in power distribution, industrial automation, and energy management
Liens connexes
- Seneca T201 Series DIN Rail Mounted Current Transformer 4 → 20 mA Output, 12 → 28 V dc
- Seneca T201 Series Current Transformer 100 A 28V dc, 9 V dc
- Seneca T201 Series Current Transformer 100 A 100V, 6 V
- Seneca T201 Series Current Sensor
- RS PRO Current Transformer 32 A 12V dc, 5 V dc
- Tele SensAct Series Current Transformer 50 A 12V dc, 30 V dc
- Tele SensAct Series Current Transformer 300 A 12V dc, 30 V dc
- RS PRO Current Transformer 32 A 12V dc, 5 V dc 13.5mm Bore