Fluke i2000 Current Probe, 2 kA AC Max, UKAS

Sous-total (1 unité)*

607,00 €

(TVA exclue)

734,47 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • 4 unité(s) expédiée(s) à partir du 28 septembre 2028
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +607,00 €

*Prix donné à titre indicatif

N° de stock RS:
654-1260
Référence fabricant:
I2000 FLEX
Fabricant:
Fluke
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Fluke

Product Type

Current Probe

Maximum AC Current

2kA

Accuracy

±1 %

Maximum Conductor Size

178mm

Cable Length

2m

Connector Type

Plug

Battery Type

2 x AA

Battery Life

200h

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Standards/Approvals

EN 61326

Model Number

i2000

Calibrated

UKAS

Safety Category Level

CAT III

Safety Category Voltage

600V

Statut RoHS : Exempté

Pays d'origine :
CN

Fluke Current Probe, 2kA Maximum AC Current, 178mm Maximum Conductor Size - I2000 FLEX


This current probe is a flexible Rogowski-type clamp designed to measure high alternating currents when used alongside multimeters, recorders or data loggers. It gives technicians a practical solution for accessing confined or awkward wiring runs and delivers readings suitable for industrial and laboratory environments within standard safety limits.

Features & Benefits


• Measures up to 2000A ac rms for high-current diagnostics
• Switchable 20A, 200A and 2000A ranges for versatile measurement
• ±1% accuracy across 45Hz–65Hz for dependable readings
• 2m cable with BNC output and plug connector for easy linking
• 200h battery life from two AA cells for extended field use
• CAT III 600V safety rating for use on building installations

**Applications**


• Suitable for commissioning large motors and drives
• Ideal for load studies and temporary power monitoring
• Used with handheld multimeters in service rounds
• Can be used for fault‑finding in switchgear and panels
• Used for waveform logging with data acquisition systems

What temperature range can the sensor head tolerate during use?


The head is rated to operate between 0°C and +70°C, permitting on‑site measurements in typical industrial environments.

How does the probe connect to measurement instruments?


The output is via a BNC connection with an included BNC‑to‑banana adaptor, enabling attachment to multimeters and loggers.

How does positional placement of the conductor affect measurements?


Position sensitivity increases with conductor proximity

readings are typically within a few per cent when the conductor is more than 25mm from the coupling and may rise when closer.

What frequency span does it support for accurate measurement?


The device remains responsive from 10Hz up to several kilohertz with specified phase and amplitude behaviour across that band.

What approvals relate to electromagnetic compatibility?


The unit complies with EN 61326 for EMC performance as specified for measurement equipment.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.