Chauvin Arnoux Current Clamp, AC Adapter, 240 A AC Max, Voltage Output, UKAS
- N° de stock RS:
- 459-3506
- Référence fabricant:
- P01120408
- Fabricant:
- Chauvin Arnoux
Sous-total (1 unité)*
384,95 €
(TVA exclue)
465,79 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 4 unité(s) expédiée(s) à partir du 20 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 384,95 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 459-3506
- Référence fabricant:
- P01120408
- Fabricant:
- Chauvin Arnoux
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
| Marque | Chauvin Arnoux | |
| Product Type | Current Clamp | |
| Adapter Type | AC | |
| Maximum AC Current | 240A | |
| Accuracy | ±1 % | |
| Maximum Conductor Size | 20mm | |
| Output Type | Voltage | |
| Cable Length | 1.5m | |
| Connector Type | BNC | |
| Battery Type | AA, LR6, Alkaline | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Calibrated | UKAS | |
| Safety Category Voltage | 600V | |
| Safety Category Level | CAT III | |
| Sélectionner tout | ||
|---|---|---|
Marque Chauvin Arnoux | ||
Product Type Current Clamp | ||
Adapter Type AC | ||
Maximum AC Current 240A | ||
Accuracy ±1 % | ||
Maximum Conductor Size 20mm | ||
Output Type Voltage | ||
Cable Length 1.5m | ||
Connector Type BNC | ||
Battery Type AA, LR6, Alkaline | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
Calibrated UKAS | ||
Safety Category Voltage 600V | ||
Safety Category Level CAT III | ||
Statut RoHS : Exempté
- Pays d'origine :
- FR
MN Series 200A a.c. Mini Clamps
Single and dual range mini clamps with nominal current measuring range of 0.5A to 200A ac
40Hz to 10kHz bandwidth
MN09, MN11 & MN21 ac current output 1mA ac / 1A ac for use with multimeters & recorders with a 200mA ac range
MN13, MN39 ac voltage output 10mV ac / 1A ac for use with multimeters & recorders with 200mV ac range. MN39 has a dual 20A/200A range with 0.1A ac minimum measurement
Conforms to: IEC1010-2-032 (safety standard) 600V Cat III
MN89 dc voltage output 100m Vdc / 1Aac for use with multimeters & recorders with mV dc and Vdc inputs, advantageous for multimeters as their mV dc ranges are often more sensitive than their ac current ranges
Ergonomic jaw design for measurement where access is difficult and allows 'hooking' onto the cable
Fitted with a 1.5m flying lead with 4mm shrouded plugs to suit most multimeters
Output voltage limiter prevents high output voltage if clamp output becomes open circuited (MN11 & MN21 only)
Liens connexes
- Chauvin Arnoux Current Clamp 240 A AC Max, Voltage Output
- Chauvin Arnoux Current Clamp 240 A AC Max RSCAL
- Chauvin Arnoux Current Clamp 240 A AC Max, UKAS
- Chauvin Arnoux Current Clamp 240 A AC Max UKAS
- Chauvin Arnoux Current Clamp 240 A AC Max UKAS
- Chauvin Arnoux Current Clamp 150 A AC Max, UKAS
- Chauvin Arnoux Current Clamp 240 A AC Max
- Chauvin Arnoux MN60 Current Clamp 200 A AC Max, UKAS