Chauvin Arnoux Current Clamp, AC Adapter, 240 A ac AC Max

Sous-total (1 unité)*

176,75 €

(TVA exclue)

213,87 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité
Prix par unité
1 +176,75 €

*Prix donné à titre indicatif

N° de stock RS:
227-4888
Référence fabricant:
P01120403
Fabricant:
Chauvin Arnoux
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Chauvin Arnoux

Adapter Type

AC

Product Type

Current Clamp

Maximum AC Current

240A ac

Accuracy

2 %

Maximum Conductor Size

20mm

Cable Length

1.5mm

Battery Type

AA, Alkaline, LR6

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

No

Safety Category Level

CAT IV, CAT III

Safety Category Voltage

600V

The Chauvin Arnoux MN series ergonomic mini-clamps are designed to make light work of measuring low and medium currents from 0.01 A to 240 A AC. The shape of the jaws makes ’hooking’ onto cables easy, even in areas of restrictive access. The jaws can grip conductors up to 20 mm in diameter. Depending on the particular model, they have one or two calibres. The output is via either jack sockets or a lead with 4 mm Ø plugs, hence these clamps are compatible with all multimeters and testers on the market.

Designed with particular applications in mind such as measurement on current transformer outputs, on oscilloscopes and even of leakage currents.

Liens connexes