Gedore 39450 39450 Cordless Torque Wrench 1 in Drive, 400 Nm 1 3200 Nm
- N° de stock RS:
- 277-3663
- Référence fabricant:
- 39450
- Fabricant:
- Gedore
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 277-3663
- Référence fabricant:
- 39450
- Fabricant:
- Gedore
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
| Marque | Gedore | |
| Product Type | Cordless Torque Wrench | |
| Number of Speed Settings | 1 | |
| Torque Range | 400 → 3200 Nm | |
| Motor Type | Brushless | |
| Drive Shape | Square | |
| Display | Yes | |
| Drive Size | 1in | |
| Maximum Torque Rating | 3200Nm | |
| Minimum Torque Rating | 400Nm | |
| Torque Accuracy ± | 3% | |
| Standards/Approvals | No | |
| Overall Height | 188mm | |
| Weight | 740g | |
| Speed | 3.5rpm | |
| Display Type | Colour Display Screen | |
| Series | 39450 | |
| Sélectionner tout | ||
|---|---|---|
Marque Gedore | ||
Product Type Cordless Torque Wrench | ||
Number of Speed Settings 1 | ||
Torque Range 400 → 3200 Nm | ||
Motor Type Brushless | ||
Drive Shape Square | ||
Display Yes | ||
Drive Size 1in | ||
Maximum Torque Rating 3200Nm | ||
Minimum Torque Rating 400Nm | ||
Torque Accuracy ± 3% | ||
Standards/Approvals No | ||
Overall Height 188mm | ||
Weight 740g | ||
Speed 3.5rpm | ||
Display Type Colour Display Screen | ||
Series 39450 | ||
- Pays d'origine :
- DE
The Gedore cordless torque wrench provides high performance and constant torque due to a strong battery and microprocessor electronics. It is flexible in use through various model series with straight and angled drives.
Consistent excellence until complete battery discharge
Higher accident prevention through wireless drive on battery
Torque accuracy better than 3 percent
Liens connexes
- Gedore LDA 39741 Cordless Torque Wrench 1 in Drive, 400 Nm 1 3200 Nm
- Gedore 39461 39461 Cordless Torque Wrench 1 in Drive, 400 Nm 1 3200 Nm
- Gedore 39740 39740 Cordless Torque Wrench 1 in Drive, 400 Nm 1 3200 Nm
- Gedore LDA3 50450 Cordless Torque Wrench 1 in Drive, 350 nm 2 3200 nm
- Gedore 39561 39561 Cordless Torque Wrench 1 in Drive, 500 Nm 1 4000 Nm
- Gedore LDA 39751 Cordless Torque Wrench 1 in Drive, 500 Nm 1 4000 Nm
- Gedore LDA 39720 Cordless Torque Wrench 1 in Drive, 250 Nm 1 1500 Nm
- Gedore 39731 39731 Cordless Torque Wrench 1 in Drive, 300 Nm 1 2200 Nm