Gedore 39561 39561 Cordless Torque Wrench 1 in Drive, 500 Nm 1 4000 Nm
- N° de stock RS:
- 277-3644
- Référence fabricant:
- 39561
- Fabricant:
- Gedore
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 277-3644
- Référence fabricant:
- 39561
- Fabricant:
- Gedore
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
| Marque | Gedore | |
| Product Type | Cordless Torque Wrench | |
| Torque Range | 500 → 4000 Nm | |
| Number of Speed Settings | 1 | |
| Drive Shape | Square | |
| Handle Type | Ergonomic Grip | |
| Motor Type | Brushless | |
| Drive Size | 1in | |
| Display | Yes | |
| Torque Accuracy ± | 3% | |
| Minimum Torque Rating | 500Nm | |
| Maximum Torque Rating | 4000Nm | |
| Weight | 740g | |
| Overall Height | 188mm | |
| Standards/Approvals | DIN 455635 | |
| Display Type | Colour Display Screen | |
| Series | 39561 | |
| Reaction Weight | 740g | |
| Sélectionner tout | ||
|---|---|---|
Marque Gedore | ||
Product Type Cordless Torque Wrench | ||
Torque Range 500 → 4000 Nm | ||
Number of Speed Settings 1 | ||
Drive Shape Square | ||
Handle Type Ergonomic Grip | ||
Motor Type Brushless | ||
Drive Size 1in | ||
Display Yes | ||
Torque Accuracy ± 3% | ||
Minimum Torque Rating 500Nm | ||
Maximum Torque Rating 4000Nm | ||
Weight 740g | ||
Overall Height 188mm | ||
Standards/Approvals DIN 455635 | ||
Display Type Colour Display Screen | ||
Series 39561 | ||
Reaction Weight 740g | ||
- Pays d'origine :
- DE
The Gedore cordless torque wrench provides high performance and constant torque due to a strong battery and microprocessor electronics. It is flexible in use through various model series with straight and angled drives.
Consistent excellence until complete battery discharge
Higher accident prevention through wireless drive on battery
Torque accuracy better than 3 percent
Liens connexes
- Gedore LDA 39751 Cordless Torque Wrench 1 in Drive, 500 Nm 1 4000 Nm
- Gedore 39750 39750 Cordless Torque Wrench 1 in Drive, 500 Nm 1 4000 Nm
- Gedore 39500 39500 Cordless Torque Wrench 1 in Drive, 500 Nm 1 4000 Nm
- Gedore LDA3 50500 Cordless Torque Wrench 1 in Drive, 500 nm 2 4000 nm
- Gedore LDA 39720 Cordless Torque Wrench 1 in Drive, 250 Nm 1 1500 Nm
- Gedore 39731 39731 Cordless Torque Wrench 1 in Drive, 300 Nm 1 2200 Nm
- Gedore LDA 39741 Cordless Torque Wrench 1 in Drive, 400 Nm 1 3200 Nm
- Gedore 39250 39250 Cordless Torque Wrench 1 in Drive, 250 Nm 1 1500 Nm