Siemens SIRIUS 3RT2 Contactor, 400 → 440 V Coil, 3-Pole, 9 A, 4 kW, 1 NO + 1 NC, 690 V
- N° de stock RS:
- 161-016
- Référence fabricant:
- 3RT2023-4AR60
- Fabricant:
- Siemens
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
58,08 €
(TVA exclue)
70,28 €
(TVA incluse)
- N° de stock RS:
- 161-016
- Référence fabricant:
- 3RT2023-4AR60
- Fabricant:
- Siemens
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
| Marque | Siemens | |
| Coil Voltage | 400 → 440 V | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 690 V | |
| Contact Current Rating | 9 A | |
| Power Rating | 4 kW | |
| Range | SIRIUS | |
| Series | 3RT2 | |
| Normal State Configuration | 1 NO + 1 NC | |
| Sélectionner tout | ||
|---|---|---|
Marque Siemens | ||
Coil Voltage 400 → 440 V | ||
Number of Poles 3 | ||
Contact Voltage Rating 690 V | ||
Contact Current Rating 9 A | ||
Power Rating 4 kW | ||
Range SIRIUS | ||
Series 3RT2 | ||
Normal State Configuration 1 NO + 1 NC | ||
- Pays d'origine :
- DE
The Siemens power contactor is engineered for efficient and reliable control of electrical circuits. Designed with a strong focus on performance, this device excels in managing high operational loads and ensuring safety in various industrial applications.
Built-in safety features contribute to secure operation
Supports extensive environmental conditions with a wide temperature range
Maintenance-friendly design aims for reduced downtime
Supports extensive environmental conditions with a wide temperature range
Maintenance-friendly design aims for reduced downtime
Liens connexes
- Siemens SIRIUS 3RT2 Contactor 3-Pole 5.5 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 15 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 18.5 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 4 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 4 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 4 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 4 kW 690 V
- Siemens SIRIUS 3RT Contactor 3-Pole 7.5 kW 690 V