Siemens SIRIUS 3RT2 Contactor, 400 V Coil, 3-Pole, 12 A, 5.5 kW, NO/NC, 690 V
- N° de stock RS:
- 154-816
- Référence fabricant:
- 3RT2024-4AR60
- Fabricant:
- Siemens
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
67,57 €
(TVA exclue)
81,76 €
(TVA incluse)
- N° de stock RS:
- 154-816
- Référence fabricant:
- 3RT2024-4AR60
- Fabricant:
- Siemens
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
| Marque | Siemens | |
| Coil Voltage | 400 V | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 690 V | |
| Contact Current Rating | 12 A | |
| Power Rating | 5.5 kW | |
| Series | 3RT2 | |
| Range | SIRIUS | |
| Normal State Configuration | NO/NC | |
| Sélectionner tout | ||
|---|---|---|
Marque Siemens | ||
Coil Voltage 400 V | ||
Number of Poles 3 | ||
Contact Voltage Rating 690 V | ||
Contact Current Rating 12 A | ||
Power Rating 5.5 kW | ||
Series 3RT2 | ||
Range SIRIUS | ||
Normal State Configuration NO/NC | ||
- Pays d'origine :
- DE
The Siemens Power Contactor showcases cutting-edge engineering with high-efficiency performance across various applications. Its 3 pole configuration manages operational currents effectively in demanding environments and supports both AC-3 and AC-3e categories, ensuring compatibility with multiple voltage ratings. The compact design allows seamless integration into existing systems, while auxiliary contacts enhance control capabilities. Built for reliability with a long mechanical service life.
Three pole configuration for broad compatibility
Up to 10 million operating cycles
Compact for easy integration
Auxiliary contacts for enhanced control
Up to 10 million operating cycles
Compact for easy integration
Auxiliary contacts for enhanced control
Liens connexes
- Siemens SIRIUS 3RT2 Contactor 3-Pole 5.5 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 15 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 18.5 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 4 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 5.5 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 5.5 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 5.5 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 5.5 kW 690 V