Siemens SIRIUS 3RT2 Contactor, 400 V Coil, 3-Pole, 38 A, 18.5 kW, 1 NO + 1 NC, 690 V
- N° de stock RS:
- 160-606
- Référence fabricant:
- 3RT2028-4AR60
- Fabricant:
- Siemens
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
184,83 €
(TVA exclue)
223,64 €
(TVA incluse)
- N° de stock RS:
- 160-606
- Référence fabricant:
- 3RT2028-4AR60
- Fabricant:
- Siemens
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
| Marque | Siemens | |
| Coil Voltage | 400 V | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 690 V | |
| Contact Current Rating | 38 A | |
| Series | 3RT2 | |
| Range | SIRIUS | |
| Power Rating | 18.5 kW | |
| Normal State Configuration | 1 NO + 1 NC | |
| Sélectionner tout | ||
|---|---|---|
Marque Siemens | ||
Coil Voltage 400 V | ||
Number of Poles 3 | ||
Contact Voltage Rating 690 V | ||
Contact Current Rating 38 A | ||
Series 3RT2 | ||
Range SIRIUS | ||
Power Rating 18.5 kW | ||
Normal State Configuration 1 NO + 1 NC | ||
- Pays d'origine :
- DE
The Siemens power contactor designed to enhance operational efficiency in various industrial applications. Featuring robust 3-pole construction, it manages a high operational current and delivers exceptional performance across different voltage ratings.
Designed for exceptional endurance
Delivers enhanced insulation and surge voltage resistance for greater safety
Features a compact design for optimal space utilization in control panels
Delivers enhanced insulation and surge voltage resistance for greater safety
Features a compact design for optimal space utilization in control panels
Liens connexes
- Siemens SIRIUS 3RT2 Contactor 3-Pole 18.5 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 18.5 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 18.5 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 5.5 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 15 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 4 kW 690 V
- Siemens 3RT2 Contactor 120 V Coil 38 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 95 V Coil 38 A 1 NO/1 NC, 690V