Siemens SIRIUS 3RT Contactor, 200 → 220 V Coil, 3-Pole, 8.9 A, 7.5 kW, 1No, 690 V
- N° de stock RS:
- 160-403
- Référence fabricant:
- 3RT2018-4AN61
- Fabricant:
- Siemens
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
80,30 €
(TVA exclue)
97,16 €
(TVA incluse)
- N° de stock RS:
- 160-403
- Référence fabricant:
- 3RT2018-4AN61
- Fabricant:
- Siemens
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
| Marque | Siemens | |
| Coil Voltage | 200 → 220 V | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 690 V | |
| Contact Current Rating | 8.9 A | |
| Series | 3RT | |
| Range | SIRIUS | |
| Power Rating | 7.5 kW | |
| Normal State Configuration | 1No | |
| Sélectionner tout | ||
|---|---|---|
Marque Siemens | ||
Coil Voltage 200 → 220 V | ||
Number of Poles 3 | ||
Contact Voltage Rating 690 V | ||
Contact Current Rating 8.9 A | ||
Series 3RT | ||
Range SIRIUS | ||
Power Rating 7.5 kW | ||
Normal State Configuration 1No | ||
- Pays d'origine :
- DE
The Siemens Power Contactor is designed to provide reliable control in various industrial applications. With a robust construction tailored for heavy duty usage, it ensures excellent performance under demanding conditions. The device accommodates a range of connection types while maintaining superior operational efficiency, making it an ideal choice for diverse environments.
Compact for versatile installations
Tolerates various temperatures and altitudes
Energy efficient with low power loss
Robust shock resistance for dynamic environments
Advanced control with varied operational currents
Meets high industry safety standards
Easy mounting with flexible options
Clear operational guidelines
Tolerates various temperatures and altitudes
Energy efficient with low power loss
Robust shock resistance for dynamic environments
Advanced control with varied operational currents
Meets high industry safety standards
Easy mounting with flexible options
Clear operational guidelines
Liens connexes
- Siemens SIRIUS 3RT Contactor 3-Pole 7.5 kW 690 V
- Siemens SIRIUS 3RT Contactor 3-Pole 7.5 kW 690 V
- Siemens SIRIUS 3RT Contactor 3-Pole 7.5 kW 690 V
- Siemens SIRIUS 3RT Contactor 3-Pole 7.5 kW 690 V
- Siemens SIRIUS 3RT Contactor 3-Pole 7.5 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 5.5 kW 690 V
- Siemens 3RT Contactor 120 V Coil 8.9 A 1 NO, 690V
- Siemens 3RT Contactor 120 V Coil 8.9 A 1 NC, 690V