Transcend CF180I Compact Flash Industrial Grade 512 MB SLC Compact Flash Card
- N° de stock RS:
- 262-9767
- Référence fabricant:
- TS512MCF180I
- Fabricant:
- Transcend
Sous-total (1 unité)*
125,28 €
(TVA exclue)
151,59 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 8 unité(s) expédiée(s) à partir du 09 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 125,28 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 262-9767
- Référence fabricant:
- TS512MCF180I
- Fabricant:
- Transcend
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
| Marque | Transcend | |
| Memory Size | 512MB | |
| Product Type | Compact Flash Card | |
| Memory Card Format | Compact Flash | |
| Industrial Grade | Yes | |
| NAND Type | SLC | |
| Model Number | CF180I | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Transcend | ||
Memory Size 512MB | ||
Product Type Compact Flash Card | ||
Memory Card Format Compact Flash | ||
Industrial Grade Yes | ||
NAND Type SLC | ||
Model Number CF180I | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
Transcend Compact Flash Card, 512 MB Capacity, SLC NAND - TS512MCF180I
This compact flash card is designed for high-performance applications in challenging environments. The 512 MB Compact Flash card from Transcend is compliant with the CompactFlash specification 6.0 and features a robust industrial design suitable for diverse applications. It measures 42.8mm x 36.4mm x 3.3mm, ensuring compatibility with standard CompactFlash slots.
Features & Benefits
• SLC NAND flash technology enhances data integrity and durability
• Extended temperature range supports -40°C to 85°C for harsh conditions
• Power Loss Protection safeguards data during sudden outages
• Supports high-speed data transfer rates of up to 85 MB/s
• Durable construction withstands 10,000 insertion/removal cycles
• Includes Static Data Refresh for improved error correction
Applications
• Utilised in medical instrumentation for reliable data storage
• Ideal for embedded systems requiring consistent performance
• Suitable for road surveillance systems under varying temperatures
• Serves well in automation and control needing high endurance
• Effective in extreme conditions where regular storage may fail
What is the expected lifespan of this flash card in industrial settings?
With a mean time between failures (MTBF) of approximately 3,000,000 hours, it is suited for prolonged use in demanding environments, making it a reliable choice for industrial applications.
How does the temperature resilience impact its performance in outdoor uses?
The wide temperature range allows it to function effectively between -40°C and 85°C, maintaining stable performance even in extreme weather, ideal for outdoor and harsh environments.
What data protection features does it offer in case of power failure?
It includes Power Loss Protection that mitigates the risk of data corruption during unexpected power outages, ensuring that critical data remains intact.
Liens connexes
- Transcend CF180I Compact Flash Industrial Grade 128 MB SLC Compact Flash Card
- Transcend CF180I Compact Flash Industrial Grade 256 MB SLC Compact Flash Card
- Transcend CF220I Compact Flash Industrial Grade 512 MB SLC Compact Flash Card
- Transcend CF180I Compact Flash Industrial Grade 2 GB SLC Compact Flash Card
- Transcend CF180I Compact Flash Industrial Grade 1 GB SLC Compact Flash Card
- Transcend CF180I Compact Flash Industrial Grade 4 GB SLC Compact Flash Card
- Transcend CF180I Compact Flash Industrial Grade 8 GB SLC Compact Flash Card
- Transcend TS256MCF80 Compact Flash Industrial Grade 256 MB SLC Compact Flash Card