Transcend CF180I Compact Flash Industrial Grade 128 MB SLC Compact Flash Card

Sous-total (1 unité)*

120,03 €

(TVA exclue)

145,24 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 18 unité(s) expédiée(s) à partir du 06 novembre 2026
  • Plus 79 unité(s) expédiée(s) à partir du 06 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +120,03 €

*Prix donné à titre indicatif

N° de stock RS:
262-9690
Référence fabricant:
TS128MCF180I
Fabricant:
Transcend
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Transcend

Memory Size

128MB

Product Type

Compact Flash Card

Memory Card Format

Compact Flash

Industrial Grade

Yes

NAND Type

SLC

Read Speed

85Mbps

Model Number

CF180I

Write Speed

70Mbps

Standards/Approvals

CompactFlash specification 6.0, RoHS standards

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Statut RoHS : Exempté

Transcend Compact Flash Card, 128MB Capacity, SLC Nand - TS128MCF180I


This compact flash card is a robust solution designed for high-performance tasks. With a capacity of 128 MB, it utilises SLC NAND technology, ensuring both reliability and efficiency. Measuring 42.8mm x 36.4mm x 3.3mm, it is engineered for industrial applications where data integrity is critical and offers optimal performance across varying environments.

Features & Benefits


• High-speed data transfer rates enhance overall system performance

• Static Data Refresh technology improves data integrity

• Designed for durability with 10,000 insertion/removal cycles

• Power Loss Protection safeguards data during unexpected outages

• Operating temperature ranges from -40°C to +85°C for versatility

• Health monitoring features support preventive maintenance

Applications


• Ideal for use in embedded systems and medical instrumentation

• Suitable for road surveillance systems and automation equipment

• Enhances performance in critical data processing tasks

• For deployment in varied temperature conditions

What is the significance of the SLC mode in this card?


SLC mode offers increased endurance and reliability compared to standard NAND, making it suitable for industrial applications requiring long-term data retention and high-speed operations.

How does the power loss protection feature function?


This feature ensures that the data remains secure during sudden power outages, preventing potential data loss and maintaining the integrity of your important information.

What benefits do the temperature ranges provide?


The extensive operating temperature ranges ensure functionality in harsh environments, making it ideal for industrial applications where reliability is crucial.

How many cycles can this product withstand?


This flash card is designed for up to 10,000 insertion and removal cycles, ensuring longevity and reliability in regular use.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.