Transcend CF180I Compact Flash Industrial Grade 4 GB SLC Compact Flash Card

Temporairement en rupture de stock
N° de stock RS:
262-9744
Référence fabricant:
TS4GCF180I
Fabricant:
Transcend
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Transcend

Product Type

Compact Flash Card

Memory Size

4GB

Industrial Grade

Yes

Memory Card Format

Compact Flash

NAND Type

SLC

Model Number

CF180I

Standards/Approvals

No

Statut RoHS : Exempté

Transcend Compact Flash Card, 4GB Capacity, SLC Nand - TS4GCF180I


This compact flash card from Transcend delivers a robust storage solution tailored for industrial applications. With a capacity of 4GB, this card is compliant with CompactFlash specification 6.0 and is designed for a wide array of challenging environments. Its durable construction ensures longevity, making it ideal for critical tasks.

Features & Benefits


• Utilises SLC NAND flash for enhanced performance and reliability

• Operating temperature ranges from -40°C to +85°C for extreme conditions

• High-speed read speeds of up to 85 MB/s ensure efficient data transfer

• Power Loss Protection prevents data corruption during outages

• Static Data Refresh technology maintains data integrity and lifespan

• 10,000 insertion/removal cycles provide durability for regular use

Applications


• Used with embedded systems for reliable performance

• Suitable for medical devices requiring stringent data integrity

• Implemented in road surveillance systems for data accuracy

• Ideal for automation needing rugged memory solutions

What is the significance of SLC NAND flash in this storage solution?


This card employs SLC NAND flash technology, which provides superior endurance and reliability compared to traditional memory types. It ensures stable data access and better performance, essential for applications where reliability is critical.

How does the extended temperature range benefit specific industrial applications?


The extended temperature rating allows the card to function in both extremely hot and cold environments, making it suitable for outdoor and industrial applications where temperature fluctuations are common. This versatility helps prevent overheating and ensures consistent performance.

What measures are in place to protect data during power outages?


The Power Loss Protection feature safeguards data integrity by preventing loss during sudden power interruptions. This functionality is crucial for maintaining data reliability in environments prone to power fluctuations, which is essential for industrial operations.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.