Wurth Elektronik Ophelia-I radio module 2 Bluetooth for Automotive Control, Train Control 2500MHz 2612019022001
- N° de stock RS:
- 245-5574
- Numéro d'article Distrelec:
- 303-76-202
- Référence fabricant:
- 2612019022001
- Fabricant:
- Wurth Elektronik
Offre groupée disponible
Sous-total (1 unité)*
25,68 €
(TVA exclue)
31,07 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité | Prix par unité |
|---|---|
| 1 - 4 | 25,68 € |
| 5 - 9 | 25,00 € |
| 10 - 24 | 24,36 € |
| 25 + | 23,75 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 245-5574
- Numéro d'article Distrelec:
- 303-76-202
- Référence fabricant:
- 2612019022001
- Fabricant:
- Wurth Elektronik
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
| Marque | Wurth Elektronik | |
| Classification | Evaluation Board | |
| RF Technology | Bluetooth | |
| For Use With | Automotive Control, Train Control | |
| Featured Device | 2 | |
| Kit Name | Ophelia-I radio module | |
| Frequency | 2500MHz | |
| Sélectionner tout | ||
|---|---|---|
Marque Wurth Elektronik | ||
Classification Evaluation Board | ||
RF Technology Bluetooth | ||
For Use With Automotive Control, Train Control | ||
Featured Device 2 | ||
Kit Name Ophelia-I radio module | ||
Frequency 2500MHz | ||
- Pays d'origine :
- DE
The wurth elektronik ophelia-I radio module without firmware for wireless communication between devices such as control systems, remote controls, sensors etc. The module is based on the radio chipset nRF52805 from Nordic Semiconductor and it is meant as hardware-only module there is no firmware is implemented on the module.Depending on the firmware developed and flashed on the module, a wide range of applications is possible.
The clock freqency is 64 MHz
Based on UART, SPI, I2C, ADC interfaces
It has 192 kB flash memory, 24 kB RAM
Liens connexes
- Wurth Elektronik Proteus-e Bluetooth 5.1 module 3 Bluetooth for Automotive Control, Train Control 2480MHz 2612019024001
- Silicon Labs Wireless Starter Kit With Radio Board EFR32xG21A Bluetooth Radio Board for Wireless Gecko Starter Kit
- Seeed Studio 3G Combo Bluetooth GPS UHF WiFi
- MikroElektronika Proteus-e Click 2612011024000 Radio Module Bluetooth Evaluation Board for Wireless Communication
- Silicon Labs Wireless Starter Kit Radio Board Bluetooth Starter Kit for Wireless Starter Kit Mainboard SLWRB4306A
- Silicon Labs Wireless Starter Kit Radio Board Bluetooth Starter Kit for Wireless Starter Kit Mainboard SLWRB4306B
- Silicon Labs Wireless Starter Kit Radio Board Bluetooth Starter Kit for Wireless Starter Kit Mainboard SLWRB4302A
- Silicon Labs Wireless Starter Kit Radio Board Bluetooth Starter Kit for Wireless Starter Kit Mainboard SLWRB4303A