HARTING Straight Adapter 8 M12 Female 8 Male
- N° de stock RS:
- 744-062
- Référence fabricant:
- 21033812810
- Fabricant:
- HARTING
Visuel non contractuel
Sous-total (1 sachet de 60 unités)*
2 503,07 €
(TVA exclue)
3 028,71 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 01 février 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 2 503,07 € | 41,718 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 744-062
- Référence fabricant:
- 21033812810
- Fabricant:
- HARTING
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | HARTING | |
| Product Type | Adapter | |
| Current | 500mA | |
| Connector Gender A | Female | |
| Connector Size A | M12 | |
| Contact Gender A | Female | |
| Contact Gender B | Male | |
| Connector Gender B | Male | |
| Number of Contacts A | 8 | |
| Number of Ports A | 1 | |
| Number of Ports B | 1 | |
| Number of Contacts B | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 50V | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Length | 27.45mm | |
| Sélectionner tout | ||
|---|---|---|
Marque HARTING | ||
Product Type Adapter | ||
Current 500mA | ||
Connector Gender A Female | ||
Connector Size A M12 | ||
Contact Gender A Female | ||
Contact Gender B Male | ||
Connector Gender B Male | ||
Number of Contacts A 8 | ||
Number of Ports A 1 | ||
Number of Ports B 1 | ||
Number of Contacts B 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP65, IP67 | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 50V | ||
Orientation Straight | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Length 27.45mm | ||
- Pays d'origine :
- RO
The HARTING PCB adaptor is designed for reliable connections in electronic applications, featuring a straight orientation and reflow soldering termination. It supports a rated current of 0.5 A and is suitable for various industrial environments, ensuring robust performance.
Features & Benefits
Female to male connector configuration allows versatile connectivity
Rated current of 0.5 A supports efficient power transmission
Eight contacts ensure reliable signal integrity
Liquid crystal polymer construction provides excellent thermal stability
Gold-plated contacts enhance corrosion resistance and conductivity
IP65 and IP67 ratings ensure protection against dust and water ingress
Compatible with reflow soldering for streamlined assembly processes
Meets multiple standards including RoHS and UL for compliance assurance
Operating temperature range of -40 °C to 85 °C supports diverse applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the rated voltage for this product?
The rated voltage for this product is 50 V.
Liens connexes
- HARTING Straight Adapter 8 M12 Female 8 Male
- HARTING Straight Adapter 8 M12 Male 8 Female
- HARTING Straight Circular Connector Adapter 8 M12 Male 8 Female
- HARTING Straight PCB Card Adapter 8 M12 Female 8 Male
- HARTING Straight PCB Card Adapter 8 M12 Male 8 Female
- HARTING Angled Adapter 8 M12 Female 8 Male
- HARTING Straight Circular Connector Adapter 8 M12 Female
- HARTING Straight Circular Connector Adapter 4 M12 Female 4 M12 Male
