HARTING Angled Adapter 8 M12 Female 8 Male

Sous-total (1 sachet de 30 unités)*

1 386,42 €

(TVA exclue)

1 677,57 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 24 mai 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s)
Le Sachet
Prix par unité*
1 +1 386,42 €46,214 €

*Prix donné à titre indicatif

N° de stock RS:
743-487
Référence fabricant:
21033814823
Fabricant:
HARTING
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

HARTING

Product Type

Adapter

Contact Gender A

Female

Current

800mA

Connector Gender A

Female

Connector Size A

M12

Contact Gender B

Male

Connector Gender B

Male

Number of Contacts A

8

Number of Ports A

1

Number of Ports B

1

Number of Contacts B

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

IP Rating

IP65, IP67

Standards/Approvals

UL 94 V-0

Voltage

57V

Orientation

Angled

Contact Material

Brass

Length

33.9mm

Contact Plating

Gold

Pays d'origine :
CN
The HARTING M12 Transf. 10GBase-t X ANG W/O PoE+ is a PCB adaptor designed for robust Ethernet connections in various applications. It combines the functions of a connector and transformer while maintaining a Compact size, ensuring reliable performance in environments exposed to moisture, dust, and vibrations.

Features & Benefits


M8 (M8 D-Coded), M12 and 7/8 In compatibility allows versatile use across different applications

All-purpose use for data, signal, and power simplifies integration into existing systems

Suitable for both cable and device sides enhances installation flexibility

Available with PushPull or screw-on options provides user-friendly connection methods

Space savings of up to 30% optimises design and layout in Compact spaces

Simplifies planning and design-in for PCBs reduces engineering time and effort

Power transmission using PoE+ supports efficient energy delivery to devices

Ensures best signal integrity for reliable data transmission

Applications


Used in industrial automation systems for seamless connectivity

Suitable for control panels and switchgear assemblies in various industries

Employed in manufacturing and assembly lines for efficient operations

Installed in outdoor electrical enclosures for enhanced protection

Used in telecommunications and signal transmission for robust networking

Is this product suitable for low-voltage DC circuits?


Yes, it operates at a voltage of 57 V.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.