HARTING Straight Adapter 8 M12 Male 8 Female
- N° de stock RS:
- 741-963
- Référence fabricant:
- 21033211803
- Fabricant:
- HARTING
Sous-total (1 unité)*
695,87 €
(TVA exclue)
842,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 25 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 695,87 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 741-963
- Référence fabricant:
- 21033211803
- Fabricant:
- HARTING
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | HARTING | |
| Product Type | Adapter | |
| Connector Gender A | Male | |
| Current | 2A | |
| Connector Size A | M12 | |
| Contact Gender A | Male | |
| Connector Gender B | Female | |
| Contact Gender B | Female | |
| Number of Ports A | 1 | |
| Number of Contacts A | 8 | |
| Number of Ports B | 1 | |
| Number of Contacts B | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67 | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 30V | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Length | 22.7mm | |
| Sélectionner tout | ||
|---|---|---|
Marque HARTING | ||
Product Type Adapter | ||
Connector Gender A Male | ||
Current 2A | ||
Connector Size A M12 | ||
Contact Gender A Male | ||
Connector Gender B Female | ||
Contact Gender B Female | ||
Number of Ports A 1 | ||
Number of Contacts A 8 | ||
Number of Ports B 1 | ||
Number of Contacts B 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67 | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 30V | ||
Orientation Straight | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Length 22.7mm | ||
- Pays d'origine :
- CZ
The HARTING PCB Adaptor is a robust connector designed for seamless integration in electronic applications. It features a straight orientation and is suitable for reflow soldering termination, providing reliable connectivity with a rated current of 2 A.
Features & Benefits
IP67 rating ensures protection against dust and water ingress
Rated current of 2 A supports efficient power transmission
Straight orientation simplifies installation in tight spaces
Reflow soldering termination allows for automated assembly
Eight contacts facilitate multiple connections in a Compact design
Copper alloy construction enhances conductivity and durability
Gold plating on mating side improves corrosion resistance
Liquid crystal polymer (LCP) material offers thermal stability
Compliant with RoHS and UL 94 V-0 standards for safety
Maximum operating temperature of 85 °C ensures reliability in various environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in robotics and automated machinery
What is the maximum operating temperature?
The maximum operating temperature is 85 °C.
Liens connexes
- HARTING Straight Adapter 8 M12 Female 8 Male
- HARTING Straight Adapter 8 M12 Male 8 Female
- HARTING Straight Circular Connector Adapter 8 M12 Male 8 Female
- HARTING Straight PCB Card Adapter 8 M12 Female 8 Male
- HARTING Straight PCB Card Adapter 8 M12 Male 8 Female
- HARTING Angled Adapter 8 M12 Female 8 Male
- HARTING Straight Circular Connector Adapter 8 M12 Female
- HARTING Straight Circular Connector Adapter 4 M12 Female 4 M12 Male
