TE Connectivity White Busbar for use with Lightening Connectors
- N° de stock RS:
- 504-887
- Numéro d'article Distrelec:
- 304-49-698
- Référence fabricant:
- 2213222-1
- Fabricant:
- TE Connectivity
Sous-total (1 boîte de 90 unités)*
204,85 €
(TVA exclue)
247,87 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 16 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Boîte(s) | La Boite | Prix par unité* |
|---|---|---|
| 1 + | 204,85 € | 2,276 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 504-887
- Numéro d'article Distrelec:
- 304-49-698
- Référence fabricant:
- 2213222-1
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Circular Connector Dust Cap | |
| Accessory Type | Busbar | |
| For Use With | Lightening Connectors | |
| Colour | White | |
| Standards/Approvals | No | |
| Series | Nector S | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Circular Connector Dust Cap | ||
Accessory Type Busbar | ||
For Use With Lightening Connectors | ||
Colour White | ||
Standards/Approvals No | ||
Series Nector S | ||
- Pays d'origine :
- CZ
The TE Connectivity Bus bar sealed is designed to enhance connectivity in demanding environments. Engineered for reliability, it seamlessly integrates into various applications where durability is paramount. The bus bar offers a robust construction, ensuring longevity and performance under challenging conditions. Its sealed design prevents ingress of dust and moisture, thereby minimising the risk of failure due to environmental factors. Ideal for use in industries that prioritise safety and compliance, this product meets stringent international regulations. With its clear application specifications, users can trust in its quality and efficacy.
Sealed design protects against environmental contaminants
Robust construction ensures long-term durability
Compatible with a range of nector s connectors
Supports efficient power distribution in electrical systems
Designed with compliance to international safety directives
User-friendly installation process enhances operational efficiency
Liens connexes
- TE Connectivity, NECTOR Busbar
- TE Connectivity White Cable Clamp for use with Connectors
- TE Connectivity White Pin Hood for use with Connectors
- TE Connectivity Terminal Busbar Receptacle Connector for use with Wire & Cable
- TE Connectivity Connector Accessory White Connector Accessory for use with Circular Connectors
- TE Connectivity White Pin Assembly for use with Circular Connectors
- Phoenix Contact Neutral Busbar for Use with C-NBB Busbar Connector
- TE Connectivity, 2178 Copper Busbar Connector for use with Board-to-Bus Bar
