TE Connectivity White Cable Clamp for use with Connectors
- N° de stock RS:
- 467-540
- Numéro d'article Distrelec:
- 304-51-745
- Référence fabricant:
- 201848-5
- Fabricant:
- TE Connectivity
Sous-total (1 sachet de 3 unités)*
202,72 €
(TVA exclue)
245,29 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 22 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 202,72 € | 67,573 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 467-540
- Numéro d'article Distrelec:
- 304-51-745
- Référence fabricant:
- 201848-5
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Cable Clamp | |
| Accessory Type | Cable Clamp | |
| For Use With | Connectors | |
| Colour | White | |
| Material | Stainless Steel | |
| Series | AMP M | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, 2016, EU RoHS 2011/65/EU | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Cable Clamp | ||
Accessory Type Cable Clamp | ||
For Use With Connectors | ||
Colour White | ||
Material Stainless Steel | ||
Series AMP M | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, 2016, EU RoHS 2011/65/EU | ||
- Pays d'origine :
- MX
The TE Connectivity Cable clamp is an essential accessory designed specifically for the AMP M Series, offering robust durability with its stainless steel composition. This reliable product provides effective strain relief, accommodating up to 75 positions to ensure secure connections within various applications. Engineered to perform under challenging conditions, the clamp operates seamlessly within an extensive temperature range of -55°C to 150°C. Its thoughtful design allows for optimal cable exit angles of both 180° and 90°, making it versatile for numerous configurations. Whether you are assembling complex electrical systems or conducting routine maintenance, this cable clamp stands out for its reliability and high-quality materials. Its straightforward packaging method and dimensions ensure ease of handling and installation, making it an integral component in any connector accessory setup.
Constructed from high-grade stainless steel for enhanced longevity and reliability
Facilitates installation in tight spaces with dual cable exit angles
Designed for use in demanding environments with a wide operating temperature range
Packaged efficiently to simplify storage and distribution
Compliant with multiple international directives ensuring product safety and environmental responsibility
Part of the AMP M Series, ensuring compatibility with a range of associated components
Liens connexes
- TE Connectivity Cable Entry Clamp Black Cable Clamp, Shell Size 11 mm for use with CPC Range
- TE Connectivity Beige Cable Clamp for use with Connectors
- TE Connectivity Cable Clamp For Use With Rail D-Sub Backshells
- TE Connectivity Cable Entry Clamp Black Cable Clamp, Shell Size 13 for use with CPC Series
- TE Connectivity, 1SNK Cable Clamp for use with Cables
- TE Connectivity, Amplimite Series Cable Clamp Kit For Use With HDE Metal-Shell
- TE Connectivity, AMPLIMITE Series Cable Clamp For Use With AMPLIMITE Cable Connectors
- TE Connectivity Cable Clamp For Use With Connector
