TE Connectivity, 2178 Copper Busbar Connector for use with Board-to-Bus Bar
- N° de stock RS:
- 468-944
- Numéro d'article Distrelec:
- 304-63-392
- Référence fabricant:
- 2178410-1
- Fabricant:
- TE Connectivity
Sous-total (1 plateau de 45 unités)*
234,89 €
(TVA exclue)
284,22 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 22 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Plateau(x) | le plateau | Prix par unité* |
|---|---|---|
| 1 + | 234,89 € | 5,22 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 468-944
- Numéro d'article Distrelec:
- 304-63-392
- Référence fabricant:
- 2178410-1
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Accessory Type | Busbar Connector | |
| Product Type | Connector Cap | |
| For Use With | Board-to-Bus Bar | |
| Series | 2178 | |
| Colour | Black | |
| Material | Copper | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, 2016, EU REACH Regulation (EC) No. 1907/2006 | |
| Hazardous Area Certification | No | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Accessory Type Busbar Connector | ||
Product Type Connector Cap | ||
For Use With Board-to-Bus Bar | ||
Series 2178 | ||
Colour Black | ||
Material Copper | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, 2016, EU REACH Regulation (EC) No. 1907/2006 | ||
Hazardous Area Certification No | ||
- Pays d'origine :
- CN
The TE Connectivity Board-to-bus bar connector offers a reliable solution for power connections in compact applications. Designed specifically for printed circuit boards, this component features a robust right-angle design, allowing for seamless integration into tight spaces. With its black housing crafted from durable materials, it ensures both longevity and aesthetic appeal. The connector is hot-pluggable, making it ideal for applications where uptime is critical, allowing for easy maintenance without disrupting the entire system. Ideal for power distribution, it boasts impressive specifications suitable for high-demand environments. This component's enhanced performance reflects its innovative design, making it a preferred choice for engineers seeking dependable power connections.
Hot-pluggable design supports uninterrupted connectivity during maintenance
Right-angle orientation optimises space along PCB layouts
Durable construction ensures reliability in demanding conditions
Copper alloy materials enhance electrical performance
Black housing provides both aesthetic appeal and practical protection
Through-hole solder termination guarantees a secure and stable attachment
Rated for high current loads, ensuring efficiency in power distribution
