0.8kVA Chassis Mounting Transformer, 12 - 250V, CE, CSA, IEC/EN, UL Recognized, VDE

Retiré-e du marché
N° de stock RS:
252-862
Référence fabricant:
204989 STN0,8(*/*)
Fabricant:
Eaton
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Eaton

Primary Voltage Rating

100 - 690V

Secondary Voltage Rating

12 - 250V

Power Rating

0.8kVA

Mounting Type

Screw Mount

Standards Met

CE, CSA, IEC/EN, UL Recognized, VDE

Statut RoHS : Exempté

Pays d'origine :
AT
The Eaton Moeller series STN Control transformer stands as a beacon of efficiency and reliability in power management. Tailored for diverse industrial applications, this device is rated at 0.8 kVA, ensuring robust performance across various environments. With a wide input voltage range of 100 to 690 V and adaptable output voltage options, it provides versatility for both domestic and commercial needs. Built to meet essential safety and performance certifications, it excels in tasks demanding precision and durability. Engineers and panel builders will benefit from its compact design, measuring 124 mm in length, 196 mm in height, and 151 mm in width, while its lightweight construction at 9.8 kg facilitates easier installation. This control transformer not only adheres to strict compliance standards but also assures operational efficiencies, making it an ideal choice for enhancing electrical performance.

High efficiency rating contributes to reduced operational costs
Designed with separate windings for enhanced performance
Fully vacuum-impregnated construction ensures longevity
Wide ambient operating temperature range accommodates diverse environments
Robust insulation class B provides superior safety
Highly adaptable connection options support greater flexibility
Rated for both branch circuits and single-phase systems
Short-circuit losses are optimised for improved reliability
Lightweight design simplifies handling and installation

Liens connexes