Eaton 0.8kVA 1 Output Chassis Mounting Transformer, 12 – 1000V, CE, CSA, IEC/EN, UL Recognized, VDE

Retiré-e du marché
N° de stock RS:
261-777
Référence fabricant:
914770 STZ0,8(*/*)
Fabricant:
Eaton
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Eaton

Primary Voltage Rating

50 → 950 ± 5 %V

Secondary Voltage Rating

12 – 1000V

Power Rating

0.8kVA

Number of Outputs

1

Mounting Type

Screw Mount

Standards Met

CE, CSA, IEC/EN, UL Recognized, VDE

Statut RoHS : Exempté

The Eaton Moeller STZ Control transformer offers unparalleled efficiency and flexibility in electrical applications. This robust design is ideal for controlling branch circuits, ensuring consistent performance under varying load conditions. With a rated power of 0.8 kVA and exceptional input voltage range, it caters to diverse voltage requirements, making it suitable for various industrial environments. The fully vacuum-impregnated construction enhances durability, while reinforced insulation guarantees safety even under demanding conditions. Its compact dimensions simplify installation, providing an optimal solution for tight spaces. This control transformer embodies a commitment to quality, designed to meet stringent industry certifications and offer reliable performance for years.

Designed with superior vacuum-impregnated technology for enhanced durability
Reinforced insulation ensures maximum safety for various applications
Compact dimensions facilitate installation in constrained spaces
Efficient energy management contributes to lower operating costs
Suitable for single-phase control applications, including isolating and safety functionalities
Meets international standards, affirming its reliability and performance
Offers flexibility with dual rated input and output voltage capabilities
Environmentally friendly with reduced no-load and short-circuit losses