Igus 10 Black, W36mm x D23 mm, L1 m, 38 mm Min. Bend Radius, Igumid GLW
- N° de stock RS:
- 486-8686
- Référence fabricant:
- 10.025.038.0
- Fabricant:
- Igus
Bénéficiez d'une remise sur les achats en gros
Ajoutez 10 de plus pour économiser 5%
Consulter les options de prix de grosSous-total (1 sachet de 1 unité)*
45,73 €
(TVA exclue)
55,33 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 173 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Économie |
|---|---|---|
| 1 - 9 | 45,73 € | - |
| 10 - 49 | 43,44 € | 5% |
| 50 + | 41,14 € | 10% |
*Prix donné à titre indicatif
- N° de stock RS:
- 486-8686
- Référence fabricant:
- 10.025.038.0
- Fabricant:
- Igus
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
| Marque | Igus | |
| Product Type | Cable Trunking | |
| Width | 36mm | |
| Depth | 23mm | |
| Colour | Black | |
| Material | Igumid GLW | |
| Length | 1m | |
| Minimum Bend Radius | 38mm | |
| Fire Behaviour | Self-Extinguishing, Flame Retardant | |
| Series | 10 | |
| Integrated Strain Relief | Yes | |
| Standards/Approvals | REACH, RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque Igus | ||
Product Type Cable Trunking | ||
Width 36mm | ||
Depth 23mm | ||
Colour Black | ||
Material Igumid GLW | ||
Length 1m | ||
Minimum Bend Radius 38mm | ||
Fire Behaviour Self-Extinguishing, Flame Retardant | ||
Series 10 | ||
Integrated Strain Relief Yes | ||
Standards/Approvals REACH, RoHS | ||
Statut RoHS : Exempté
- Pays d'origine :
- DE
Igus Series 10 Cable Trunking, 1m Length, 36mm Width - 10.025.038.0
This cable trunking provides protected routing and strain relief for electrical and signal cabling in industrial environments. Designed for use where controlled cable guidance and flame‑retardant behaviour are required, it offers a compact, black finish and is suited to machine frames, enclosures and cable runs.
Features and Benefits:
• Self‑extinguishing material reduces fire propagation risk
• Integrated strain relief secures cables against tension
• Minimum bend radius 38mm prevents cable fatigue
• REACH and RoHS approvals support regulatory handling
• Igumid GLW construction offers chemical and wear resistance
• Integrated strain relief secures cables against tension
• Minimum bend radius 38mm prevents cable fatigue
• REACH and RoHS approvals support regulatory handling
• Igumid GLW construction offers chemical and wear resistance
Applications
• Suitable for routing cables on machine tool frames
• Ideal for enclosure internal cable management
• Used for power and signal separation in control panels
• Can be used in robotic cabling conveyors and moving systems
• Ideal for enclosure internal cable management
• Used for power and signal separation in control panels
• Can be used in robotic cabling conveyors and moving systems
How long is the trunking length for straightforward planning?
It is supplied in 1m lengths to simplify cutting and modular assembly.
What cross‑section is available for space‑constrained installations?
The profile provides a 36mm width with a 23mm depth to fit narrow ducting channels.
How does the finish assist identification and aesthetics?
The black colour helps conceal cabling and matches many industrial interiors.
Which material properties aid longevity in industrial use?
The Igumid GLW material delivers resistance to abrasion and typical workshop contaminants.