Phoenix Contact SD-WMTBS Slide On Cable Marker, Yellow, Pre-printed "Letters", 10 → 136mm Cable, for Conductor
- N° de stock RS:
- 487-931
- Référence fabricant:
- 0826611:C
- Fabricant:
- Phoenix Contact
Sous-total (1 paquet de 100 unités)*
6,53 €
(TVA exclue)
7,90 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- Expédition à partir du 09 mars 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 6,53 € | 0,065 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 487-931
- Référence fabricant:
- 0826611:C
- Fabricant:
- Phoenix Contact
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Phoenix Contact | |
| Affixing Method | Slide On | |
| Legend | Letters | |
| Series | SD-WMTBS | |
| Minimum Cable Diameter | 10mm | |
| Maximum Cable Diameter | 136mm | |
| Cable Diameter Range | 10 → 136mm | |
| Colour | Yellow | |
| For Use With | Conductor And Cable | |
| Sélectionner tout | ||
|---|---|---|
Marque Phoenix Contact | ||
Affixing Method Slide On | ||
Legend Letters | ||
Series SD-WMTBS | ||
Minimum Cable Diameter 10mm | ||
Maximum Cable Diameter 136mm | ||
Cable Diameter Range 10 → 136mm | ||
Colour Yellow | ||
For Use With Conductor And Cable | ||
- Pays d'origine :
- SE
The Phoenix Contact Marking Collar designed to enhance the organisation and identification of conductors in various applications. With a focus on durability and clarity, the yellow labelled conductor marker stands out in any setting, providing effective communication of information. The slide-on mounting type ensures easy installation on a wide range of conductor diameters, making it versatile for different requirements. Manufactured from robust polyvinyl chloride, this product is engineered to withstand challenging environments while maintaining its readability and integrity. With meticulous attention to detail, it meets stringent safety standards, ensuring both reliability and compliance in professional settings.
Designed for durability with high quality polyvinyl chloride material
Offer clear identification through vibrant yellow colouring
Facilitates easy installation with a convenient slide on mounting type
Compatible with a range of conductor sizes for versatile application
Meets wipe resistance standards for enhanced longevity
Supports efficient organisation of complex wiring setups
Offer clear identification through vibrant yellow colouring
Facilitates easy installation with a convenient slide on mounting type
Compatible with a range of conductor sizes for versatile application
Meets wipe resistance standards for enhanced longevity
Supports efficient organisation of complex wiring setups
Liens connexes
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Letters" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Letters" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Letters" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Conductor
