Phoenix Contact Labeled conductor marker for Conductor And Cable
- N° de stock RS:
- 487-710
- Référence fabricant:
- 0826611:T
- Fabricant:
- Phoenix Contact
Visuel non contractuel
Sous-total (1 paquet de 100 unités)*
6,53 €
(TVA exclue)
7,90 €
(TVA incluse)
Ajouter 12 paquets pour bénéficier d'une livraison gratuite
Temporairement en rupture de stock
- Expédition à partir du 21 avril 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 6,53 € | 0,065 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 487-710
- Référence fabricant:
- 0826611:T
- Fabricant:
- Phoenix Contact
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Phoenix Contact | |
| Accessory Type | Labeled conductor marker | |
| Product Type | Cable Marker | |
| For Use With | Conductor And Cable | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Series | SD-WMTBS | |
| Sélectionner tout | ||
|---|---|---|
Marque Phoenix Contact | ||
Accessory Type Labeled conductor marker | ||
Product Type Cable Marker | ||
For Use With Conductor And Cable | ||
Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
Series SD-WMTBS | ||
- Pays d'origine :
- SE
The Phoenix Contact Marking collar has been expertly designed for use in a variety of labelling applications, elevating organisation and clarity in your cabling and wiring setups. Whether you are in industrial automation or building complex control panels, the marking material offers outstanding visibility with its vibrant yellow pigmentation. This product boasts a slide-on mounting type, making it intuitive and hassle-free to apply as you conduct your projects. Engineered from high-quality polyvinyl chloride, it is not only Durable but versatile, ensuring that it can withstand the rigours of various environments while maintaining clear, legible markings. Ideal for both professionals and DIY enthusiasts, this marking collar simplifies the process of identifying wires and conductors, enhancing safety and efficiency.
Designed for seamless application to enhance labelling accuracy
Vibrant yellow colour improves visibility for easy identification
Constructed from Durable polyvinyl chloride to resist wear and tear
Slide-on mounting provides quick and effortless installation
Compatible with a range of conductor diameters for versatile use
Wipe-resistant functionality ensures legibility over time
Optimised dimensions for effective space utilisation
