Phoenix Contact Labeled conductor marker for Conductor And Cable
- N° de stock RS:
- 487-920
- Référence fabricant:
- 0826514:9
- Fabricant:
- Phoenix Contact
Visuel non contractuel
Sous-total (1 paquet de 100 unités)*
6,53 €
(TVA exclue)
7,90 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- Expédition à partir du 23 avril 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 6,53 € | 0,065 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 487-920
- Référence fabricant:
- 0826514:9
- Fabricant:
- Phoenix Contact
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Phoenix Contact | |
| Accessory Type | Labeled conductor marker | |
| Product Type | Cable Marker | |
| For Use With | Conductor And Cable | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1) | |
| Series | SD-WMTBS | |
| Sélectionner tout | ||
|---|---|---|
Marque Phoenix Contact | ||
Accessory Type Labeled conductor marker | ||
Product Type Cable Marker | ||
For Use With Conductor And Cable | ||
Material Polyvinyl Chloride | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1) | ||
Series SD-WMTBS | ||
- Pays d'origine :
- SE
The Phoenix Contact marking collar is designed for efficient conductor identification in various applications. Manufactured with high-quality polyvinyl chloride, it offers resilience and durability, making it an Ideal choice for industrial environments. The striking yellow colour enhances visibility, ensuring easy recognition in crowded settings. This product not only aids in proper organisation but also complies with stringent standards, ensuring reliability and clarity. With a thoughtful design that accommodates a slide-on mounting type, it provides a seamless user experience, making installation hassle-free. Whether for industrial or commercial use, this marking solution adds both functionality and style.
Featuring a highly visible yellow colour for effective identification
Constructed from robust polyvinyl chloride for long-lasting performance
Designed to accommodate a slide-on mounting type for effortless application
Meets the wipe resistance standards outlined in DIN EN 61010-1
Offers easy readability for efficient conductor marking in any setting
Versatile in use, suitable for various industrial and commercial applications
