Arduino Nano Motor Carrier

Offre groupée disponible

Sous-total (1 unité)*

66,32 €

(TVA exclue)

80,25 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 25 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
  • Plus 90 unité(s) expédiée(s) à partir du 16 février 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 - 966,32 €
10 - 2464,48 €
25 +62,74 €

*Prix donné à titre indicatif

N° de stock RS:
235-8476
Numéro d'article Distrelec:
302-62-253
Référence fabricant:
ABX00041
Fabricant:
Arduino
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Arduino

Product Name

Nano Motor Carrier

Kit Classification

Development Board

Processor Part Number

ATSAMD11

Pays d'origine :
IT
Nano motor carrier is the perfect add-on for the Nano 33 IoT board as it works to extend and power up its functionality.

Designed to facilitate motor control, Nano motor carrier takes care of the electronics required to control motors, allowing students to focus on prototyping and building their projects
It can also be used to connect other actuators and sensors via a series of 3-pin male headers
The board features are on board 9 axis accelerometer, gyroscope and magnetometer. It includes a battery charger for single cell Li-ion batteries and it contains 2 ports for quadrature encoder counting

To use the carrier, simply connect it to a Nano 33 board and attach the motors you need for your project. Once connected, attach the USB cable to the Nano 33 IoT. Download Arduino motor carrier library from the library manager and you’re all set up to start programming and controlling your motors using the motor drivers.

Technical Specifications


Microcontroller ATSAMD11 ( Arm Cortex-M0+ @48 MHz)
Motor drivers MP6522
Input voltage 4V (1S Li-Ion Battery)
Output current pre motor driver 500Amp
Motor driver output voltage 12V

When working with motors, you need an external power source to feed the motor drivers and power the motors. You can do this by connecting a 1 cell Li-Ion battery to the battery connector or by using an external power source.

Liens connexes