Arduino Portenta Max Carrier

Sous-total (1 unité)*

302,19 €

(TVA exclue)

365,65 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 28 unité(s) expédiée(s) à partir du 17 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +302,19 €

*Prix donné à titre indicatif

N° de stock RS:
288-674
Référence fabricant:
ABX00043
Fabricant:
Arduino
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Arduino

Product Type

Arduino

Product Name

Portenta Max Carrier

Kit Classification

Arduino Board

Processor Part Number

ABX00043

Pays d'origine :
IT

Arduino, Arduino Board Kit - ABX00043


This Arduino provides a carrier platform designed to support Advanced board connectivity and expansion within embedded projects. It functions as a companion carrier for development boards, offering a structured Interface for module attachment and system integration in professional prototyping and test environments.

Features and Benefits:


• Dual integrated wireless modules provide flexible low-power wide-area cellular connectivity
• Onboard JLink OB probe enables convenient embedded hardware debugging
• Multiple serial communication protocols support versatile legacy machine data interfacing
• Integrated 18650 connector offers independent battery backup power operation
• Gigabit Ethernet port allows Rapid network data transmission speeds

Applications


• Suitable for Rapid prototyping with compatible modules
• Used for integrating carrier connectors into industrial prototypes
• Ideal for classroom and laboratory hardware experimentation
• Can be used for implementing remote machinery control systems
• Designed for deploying predictive maintenance tools to prevent failures

What specific hardware interfaces are provided for integrating external hardware expansions?


It features a mini-PCIe slot alongside two standard USB-A female connectors, an RJ45 port, an RJ11 port, and an RJ12 port.

How can audio signals be processed through this hardware?


They are handled via a dedicated speaker connector alongside three standard audio jacks designed for stereo line-in, line-out, and microphone-in signals.

What are the specific power infrastructure requirements for external supply operation?


It accepts an external voltage input range spanning from 6V to 36V delivered through a built-in power jack.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.