Arduino, Portenta Hat Carrier

Offre groupée disponible

Sous-total (1 unité)*

41,49 €

(TVA exclue)

50,20 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 11 unité(s) prête(s) à être expédiée(s)
  • Plus 94 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
  • Plus 60 unité(s) expédiée(s) à partir du 19 janvier 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 - 941,49 €
10 - 2440,33 €
25 +39,24 €

*Prix donné à titre indicatif

N° de stock RS:
268-6968
Référence fabricant:
ASX00049
Fabricant:
Arduino
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Arduino

Product Name

Portenta Hat Carrier

Kit Classification

HAT

Pays d'origine :
IT
Do you have an Arduino Portenta X8 and are interested in enhancing its capabilities for industrial-grade applications? The Arduino Portenta Hat Carrier provides an incredible solution by allowing the integration of Raspberry Pi® Hats, enabling you to significantly enhance the functionality of your Arduino Portenta X8, H7, or C33.

By integrating the Portenta Hat Carrier with any Arduino Portenta model (X8, H7, or C33), you can harness the power of Raspberry Pi® Hats to accelerate the development of your Portenta projects. This versatile tool facilitates the creation of various robotics and building automation applications, transforming your Portenta X8 into a robust industrial platform.

The Portenta Hat Carrier introduces an array of prototyping possibilities without compromising access to essential peripherals. Users can conveniently tap into features such as CAN, Ethernet, microSD, USB, as well as camera and analog I/Os, ensuring a seamless development experience.

Key benefits of the Arduino Portenta Hat Carrier:


Add Raspberry Pi® Hats to your Portenta projects

Quickly access CAN, USB, Ethernet peripherals

Leverage onboard MicroSD card to log data

Simple debugging through the onboard JTAG pins

Easily control actuators via 16x analog I/Os

Develop industrial machine vision solutions leveraging onboard camera connector

Great prototyping tool for scalable Portenta applications

Potential applications of the Arduino Portenta Hat Carrier:


Motion controller

Smart sorting systems

Audio quality test bench

Environmental monitoring

Smart building security

Rapid Linux prototyping

Prototyping with Raspberry Pi® Hats

Technical Specifications


Connectors: High-density connectors compatible with Portenta products, 1x USB-A female connector, 1x Gigabit Ethernet connector (RJ45) , 1x CAN with onboard transceiver, 1x MIPI Camera connector, 1x MicroSD card slot, 1x PWM fan connector, 40 pin header connector allowing compatibility with Raspberry Pi Hats, 16 pin analog header connector

Interfaces: CAN, UART, SAI, SPI, I2C, PWM

Operating Temperature: -40° C to +85° C (-40° F to 185 °F)

Dimensions: 85 mm x 56 mm (3.35 in x 2.6 in)

Debugging: Onboard JTAG pins

Power: From onboard screw terminal block allowing 7-32V power supply, powering both the carrier and the connected Portenta / 5V power supply, From USB-C on Portenta, From 5V on 40 pin header connector

Liens connexes