PREVOST Air Hose Blue Anti-Static Rubber 15 mm 12.5 m RAL Series
- N° de stock RS:
- 628-278
- Référence fabricant:
- RAL SISW810
- Fabricant:
- PREVOST
Sous-total (1 bobine de 10 mètres)*
209,79 €
(TVA exclue)
253,85 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 11 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Bobine(s) | la bobine | le mètre* |
|---|---|---|
| 1 + | 209,79 € | 20,979 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 628-278
- Référence fabricant:
- RAL SISW810
- Fabricant:
- PREVOST
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
| Marque | PREVOST | |
| Product Type | Air Hose | |
| Colour | Blue | |
| Material | Anti-Static Rubber | |
| Length | 12.5m | |
| Maximum Operating Pressure | 12 bar | |
| Application | Paint | |
| Series | RAL | |
| Minimum Operating Temperature | -15.00°C | |
| Maximum Operating Temperature | 70.00°C | |
| Inside Diameter | 8mm | |
| Resistance Features | Anti-Static | |
| Outside Diameter | 15mm | |
| Standards/Approvals | ISO 6150 B | |
| Number of Tubes | 1 | |
| Sélectionner tout | ||
|---|---|---|
Marque PREVOST | ||
Product Type Air Hose | ||
Colour Blue | ||
Material Anti-Static Rubber | ||
Length 12.5m | ||
Maximum Operating Pressure 12 bar | ||
Application Paint | ||
Series RAL | ||
Minimum Operating Temperature -15.00°C | ||
Maximum Operating Temperature 70.00°C | ||
Inside Diameter 8mm | ||
Resistance Features Anti-Static | ||
Outside Diameter 15mm | ||
Standards/Approvals ISO 6150 B | ||
Number of Tubes 1 | ||
Statut RoHS : Exempté
- Pays d'origine :
- FR
The PREVOST hose assembly is specifically engineered for anti-static applications, ensuring maximum safety while handling various materials. Designed with a strong rubber exterior, it provides exceptional resistance to wear and tear, making it ideal for use in demanding environments such as painting and industrial applications. The innovative swivel safety quick coupler enhances user convenience, allowing for smooth transitions between different hoses without compromising on performance. With its impressive temperature resilience, this hose assembly can operate effectively under extreme conditions, ensuring reliability you can count on day in and day out.
Engineered for anti static applications to promote safety
Robust rubber construction provides exceptional durability
Temperature range ensures high performance in extreme conditions
Swivel safety quick coupler facilitates easy connections
Optimised profile guarantees efficiency during various tasks
Lightweight design aids in manoeuvrability during use
Liens connexes
- PREVOST Air Hose Blue Anti-Static Rubber 18 mm 12.5 m RAL Series
- PREVOST Air Hose Blue Anti-Static Rubber 16 mm 12.5 m RAL Series
- PREVOST Air Hose Blue Anti-Static Rubber 15 mm 12.5 m RAL Series
- PREVOST Air Hose Blue Anti-Static Rubber 15 mm 12.5 m RAL SESB810 Series
- PREVOST Air Hose Blue Anti-Static Rubber 18 mm 12.5 mm RAL SBSB1012 Series
- PREVOST Air Hose Blue Anti-Static Rubber 15 mm 1 m RAL Series
- PREVOST Air Hose Blue Anti-Static Rubber 16 mm 1 m RAL Series
- PREVOST Air Hose Blue Anti-Static Rubber 16 mm 8 mm RAL Series