PREVOST Air Hose Blue Anti-Static Rubber 16 mm 8 mm RAL Series
- N° de stock RS:
- 628-274
- Référence fabricant:
- RAL SESW910
- Fabricant:
- PREVOST
Sous-total (1 bobine de 10 mètres)*
311,23 €
(TVA exclue)
376,59 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 10 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Bobine(s) | la bobine | le mètre* |
|---|---|---|
| 1 + | 311,23 € | 31,123 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 628-274
- Référence fabricant:
- RAL SESW910
- Fabricant:
- PREVOST
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
| Marque | PREVOST | |
| Product Type | Air Hose | |
| Colour | Blue | |
| Material | Anti-Static Rubber | |
| Length | 8mm | |
| Maximum Operating Pressure | 12 bar | |
| Application | Paint | |
| Series | RAL | |
| Minimum Operating Temperature | -15.00°C | |
| Maximum Operating Temperature | 70.00°C | |
| Inside Diameter | 9mm | |
| Resistance Features | Anti-Static | |
| Outside Diameter | 16mm | |
| Standards/Approvals | European 7.4 mm | |
| Number of Tubes | 1 | |
| Sélectionner tout | ||
|---|---|---|
Marque PREVOST | ||
Product Type Air Hose | ||
Colour Blue | ||
Material Anti-Static Rubber | ||
Length 8mm | ||
Maximum Operating Pressure 12 bar | ||
Application Paint | ||
Series RAL | ||
Minimum Operating Temperature -15.00°C | ||
Maximum Operating Temperature 70.00°C | ||
Inside Diameter 9mm | ||
Resistance Features Anti-Static | ||
Outside Diameter 16mm | ||
Standards/Approvals European 7.4 mm | ||
Number of Tubes 1 | ||
Statut RoHS : Exempté
- Pays d'origine :
- FR
The PREVOST anti-static rubber hose designed to meet the rigorous demands of industrial painting applications. This high-performance hose is engineered to provide exceptional flexibility and durability in challenging environments. Its robust construction ensures reliability under varying temperature conditions, while the anti-static properties reduce the risk of static discharge, enhancing safety during use. Suitable for a range of settings, this hose offers easy integration with standard equipment, making it an ideal choice for professionals looking for efficiency and performance in their operations.
Constructed with anti static rubber to ensure safety in volatile environments
Designed to withstand a wide temperature range enhancing versatility
Offers superior flexibility for easy handling during use
Compatible with various quick couplers facilitating seamless connections
Lightweight design promotes ease of transportation and installation
Meets ISO standards ensuring high quality and reliability
Liens connexes
- PREVOST Air Hose Blue Anti-Static Rubber 18 mm 12.5 m RAL Series
- PREVOST Air Hose Blue Anti-Static Rubber 15 mm 1 m RAL Series
- PREVOST Air Hose Blue Anti-Static Rubber 16 mm 12.5 m RAL Series
- PREVOST Air Hose Blue Anti-Static Rubber 15 mm 12.5 m RAL Series
- PREVOST Air Hose Blue Anti-Static Rubber 16 mm 1 m RAL Series
- PREVOST Air Hose Blue Anti-Static Rubber 15 mm 12.5 m RAL SESB810 Series
- PREVOST Air Hose Blue Anti-Static Rubber 18 mm 12.5 mm RAL SBSB1012 Series
- PREVOST Air Hose Anti-Static Rubber 15 mm 1 m STOFLEX Series