PREVOST Air Hose Blue Anti-Static Rubber 16 mm 1 m RAL Series
- N° de stock RS:
- 629-872
- Référence fabricant:
- RAL SESB910
- Fabricant:
- PREVOST
Sous-total (1 bobine de 10 mètres)*
125,02 €
(TVA exclue)
151,27 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 1 unité(s) expédiée(s) à partir du 02 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Bobine(s) | la bobine | le mètre* |
|---|---|---|
| 1 + | 125,02 € | 12,502 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 629-872
- Référence fabricant:
- RAL SESB910
- Fabricant:
- PREVOST
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
| Marque | PREVOST | |
| Product Type | Air Hose | |
| Colour | Blue | |
| Material | Anti-Static Rubber | |
| Length | 1m | |
| Maximum Operating Pressure | 12 bar | |
| Application | Paint | |
| Series | RAL | |
| Minimum Operating Temperature | -15.00°C | |
| Maximum Operating Temperature | 70.00°C | |
| Inside Diameter | 9mm | |
| Resistance Features | Anti-Static | |
| Outside Diameter | 16mm | |
| Standards/Approvals | European 7.4 mm | |
| Number of Tubes | 1 | |
| Sélectionner tout | ||
|---|---|---|
Marque PREVOST | ||
Product Type Air Hose | ||
Colour Blue | ||
Material Anti-Static Rubber | ||
Length 1m | ||
Maximum Operating Pressure 12 bar | ||
Application Paint | ||
Series RAL | ||
Minimum Operating Temperature -15.00°C | ||
Maximum Operating Temperature 70.00°C | ||
Inside Diameter 9mm | ||
Resistance Features Anti-Static | ||
Outside Diameter 16mm | ||
Standards/Approvals European 7.4 mm | ||
Number of Tubes 1 | ||
Statut RoHS : Exempté
- Pays d'origine :
- FR
The PREVOST Hose Extension With PREVOS1 Safety Quick Couplers is built for reliable and safe air delivery in demanding environments. It operates within a temperature range of -15°C to 70°C, making it suitable for a variety of conditions. With a maximum operating pressure of 12 bar and a 10-meter length, it ensures efficient airflow and extended reach. This hose extension is ideal for use with pneumatic tools and systems requiring secure and quick connections.
Anti static
Made of rubber
Liens connexes
- PREVOST Air Hose Blue Anti-Static Rubber 18 mm 12.5 m RAL Series
- PREVOST Air Hose Blue Anti-Static Rubber 15 mm 1 m RAL Series
- PREVOST Air Hose Blue Anti-Static Rubber 16 mm 12.5 m RAL Series
- PREVOST Air Hose Blue Anti-Static Rubber 15 mm 12.5 m RAL Series
- PREVOST Air Hose Blue Anti-Static Rubber 16 mm 8 mm RAL Series
- PREVOST Air Hose Blue Anti-Static Rubber 15 mm 12.5 m RAL SESB810 Series
- PREVOST Air Hose Blue Anti-Static Rubber 18 mm 12.5 mm RAL SBSB1012 Series
- PREVOST Air Hose Anti-Static Rubber 15 mm 1 m STOFLEX Series