Duracell Duracell Plus Alkaline AAA Battery 1.5 V
- N° de stock RS:
- 260-2532
- Référence fabricant:
- MN2400B10PLUS
- Fabricant:
- Duracell
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau en stock, il n'est plus vendu par le fabricant.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
1 paquet de 1
5,26 €
(TVA exclue)
6,36 €
(TVA incluse)
- N° de stock RS:
- 260-2532
- Référence fabricant:
- MN2400B10PLUS
- Fabricant:
- Duracell
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
| Marque | Duracell | |
| Product Type | AAA Battery | |
| Series | Duracell Plus | |
| Chemistry | Alkaline | |
| Number of Batteries | 10 | |
| Nominal Voltage | 1.5V | |
| IEC Code | LR03 | |
| NEDA Code | 24 A | |
| Termination Type | Flat | |
| Battery Size | AAA | |
| Standards/Approvals | IEC | |
| Diameter | 10.5mm | |
| Height | 44.5mm | |
| Weight | 11g | |
| Sélectionner tout | ||
|---|---|---|
Marque Duracell | ||
Product Type AAA Battery | ||
Series Duracell Plus | ||
Chemistry Alkaline | ||
Number of Batteries 10 | ||
Nominal Voltage 1.5V | ||
IEC Code LR03 | ||
NEDA Code 24 A | ||
Termination Type Flat | ||
Battery Size AAA | ||
Standards/Approvals IEC | ||
Diameter 10.5mm | ||
Height 44.5mm | ||
Weight 11g | ||
Statut RoHS : Exempté
Duracell Plus Series AAA Battery, 1.5V Nominal Voltage, 11g Weight - MN2400B10PLUS
This AAA battery provides portable alkaline power for a wide range of handheld devices, operating between -20°C and 54°C. It uses zinc/manganese dioxide chemistry and is IEC approved, offering stable output across varied loads. The cell features a flat termination and complies with standard AAA form factor dimensions for compatibility with common consumer electronics.
Features and Benefits:
• 1.5V Nominal Voltage delivers consistent device operation
• 250mΩ DC resistance at 1kHz supports predictable discharge behaviour
• Flat termination enables secure contact in Compact holders
• 11g Weight allows lightweight device integration
• Alkaline chemistry ensures useful service under varied loads
• 250mΩ DC resistance at 1kHz supports predictable discharge behaviour
• Flat termination enables secure contact in Compact holders
• 11g Weight allows lightweight device integration
• Alkaline chemistry ensures useful service under varied loads
Applications
• Used with remote controls and wireless peripherals
• Suitable for portable torches and LED penlights
• Ideal for battery-powered toys and handheld games
• Can be used for small medical monitoring devices
• Suitable for clocks and low-drain household electronics
• Suitable for portable torches and LED penlights
• Ideal for battery-powered toys and handheld games
• Can be used for small medical monitoring devices
• Suitable for clocks and low-drain household electronics
What operating temperature range is acceptable for storage and use?
The cell functions from -20°C to 54°C, with storage recommended between -20°C and 35°C.
How does load affect delivered capacity during use?
Delivered capacity varies with applied load, operating temperature and cut-off voltage as shown in discharge charts.
What are the electrical characteristics for high and low drain scenarios?
Low-drain examples include 0.06A/1hr and 0.3A/1sec
high-drain examples include 0.6A/5min and 1.2A/1sec.
What are the Terminal style and physical volume of the cell?
The cell uses flat terminals and has a typical volume of 3.5cm3.
Liens connexes
- Duracell Duracell Plus Alkaline Manganese Dioxide AAA Battery 1.5V
- Duracell Duracell Plus Alkaline AAA Battery 1.5 V
- Duracell Duracell Plus Power Alkaline AAA Battery 1.5 V
- Duracell Plus Alkaline AAA Battery 1.5 V
- Duracell Procell Intense Alkaline AAA Battery 1.5 V
- Duracell Procell Constant Alkaline AAA Battery 1.5 V
- Duracell MX2400 Alkaline AAA Battery 1.5 V
- Duracell MN2400 Alkaline AAA Battery 1.5 V