Duracell Duracell Plus Alkaline Manganese Dioxide AAA Battery 1.5V
- N° de stock RS:
- 250-5079
- Référence fabricant:
- MN2400B10PLUS
- Fabricant:
- Duracell
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 250-5079
- Référence fabricant:
- MN2400B10PLUS
- Fabricant:
- Duracell
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
| Marque | Duracell | |
| Model Number | MN2400 | |
| Brand Range | Duracell Plus | |
| Chemistry | Alkaline Manganese Dioxide | |
| Number of Batteries Supplied | 2 | |
| Nominal Voltage | 1.5V | |
| Terminal Type | Flat | |
| Sélectionner tout | ||
|---|---|---|
Marque Duracell | ||
Model Number MN2400 | ||
Brand Range Duracell Plus | ||
Chemistry Alkaline Manganese Dioxide | ||
Number of Batteries Supplied 2 | ||
Nominal Voltage 1.5V | ||
Terminal Type Flat | ||
Statut RoHS non applicable
- Pays d'origine :
- BE
Duracell Plus Series AAA Battery, 1.5V Nominal Voltage, 11g Weight - MN2400B10PLUS
This AAA battery provides portable alkaline power for a wide range of handheld devices, operating between -20°C and 54°C. It uses zinc/manganese dioxide chemistry and is IEC approved, offering stable output across varied loads. The cell features a flat termination and complies with standard AAA form factor dimensions for compatibility with common consumer electronics.
Features and Benefits:
• 1.5V Nominal Voltage delivers consistent device operation
• 250mΩ DC resistance at 1kHz supports predictable discharge behaviour
• Flat termination enables secure contact in Compact holders
• 11g Weight allows lightweight device integration
• Alkaline chemistry ensures useful service under varied loads
• 250mΩ DC resistance at 1kHz supports predictable discharge behaviour
• Flat termination enables secure contact in Compact holders
• 11g Weight allows lightweight device integration
• Alkaline chemistry ensures useful service under varied loads
Applications
• Used with remote controls and wireless peripherals
• Suitable for portable torches and LED penlights
• Ideal for battery-powered toys and handheld games
• Can be used for small medical monitoring devices
• Suitable for clocks and low-drain household electronics
• Suitable for portable torches and LED penlights
• Ideal for battery-powered toys and handheld games
• Can be used for small medical monitoring devices
• Suitable for clocks and low-drain household electronics
What operating temperature range is acceptable for storage and use?
The cell functions from -20°C to 54°C, with storage recommended between -20°C and 35°C.
How does load affect delivered capacity during use?
Delivered capacity varies with applied load, operating temperature and cut-off voltage as shown in discharge charts.
What are the electrical characteristics for high and low drain scenarios?
Low-drain examples include 0.06A/1hr and 0.3A/1sec
high-drain examples include 0.6A/5min and 1.2A/1sec.
What are the Terminal style and physical volume of the cell?
The cell uses flat terminals and has a typical volume of 3.5cm3.
Liens connexes
- Duracell Duracell Plus Alkaline AAA Battery 1.5 V
- Duracell Duracell Plus Power Alkaline Manganese Dioxide 9V Battery
- Duracell Duracell Plus Alkaline Manganese Dioxide AA Battery 1.5 V
- Duracell Industrial Alkaline AAA Battery 1.5V
- Duracell Duracell Plus Power Alkaline AAA Battery 1.5 V
- Duracell Procell PC1300 1.5 V Alkaline Manganese Dioxide D Battery
- Duracell MN1500 Alkaline Manganese Dioxide AA Battery 1.5 V
- Duracell Industrial by Duracell 1.5V Alkaline D Battery