Duracell Duracell Plus Alkaline AAA Battery 1.5 V

Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau en stock, il n'est plus vendu par le fabricant.

Produit de remplacement

Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:

1 paquet de 16

20,29 €

(TVA exclue)

24,55 €

(TVA incluse)

N° de stock RS:
250-5080
Référence fabricant:
MN2400B16PLUS
Fabricant:
Duracell
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Duracell

Product Type

AAA Battery

Series

Duracell Plus

Chemistry

Alkaline

Number of Batteries

16

Nominal Voltage

1.5V

IEC Code

LR03

Termination Type

Flat

NEDA Code

24 A

Battery Size

AAA

Weight

11g

Standards/Approvals

ANSI, IEC

Height

44.5mm

Diameter

10.50mm

Statut RoHS : Exempté

Duracell Plus Series AAA Battery, 10.50mm Diameter, 1.5V Nominal Voltage - MN2400B16PLUS


This AAA battery supplies 1.5V for portable devices, using alkaline chemistry to deliver steady power across varied loads. It is intended for applications requiring replaceable single-cell power and operates across a wide temperature span. Stored within recommended conditions, the cell offers practical service life examples varying by applied load and cut-off voltage.

Features and Benefits:


• 133m-ohm impedance at 1kHz for predictable voltage response
• Flat terminals enabling stable contact in battery holders
• Operates from -20°C to 54°C for extended temperature use
• High-rate capability up to 0.6A short bursts for demanding loads
• Typical mass 11g supporting lightweight product designs

Applications


• Suitable for remote controls and battery-powered toys
• Used with portable measuring instruments requiring stable voltage
• Ideal for handheld torches and LED penlights
• Can be used for wireless mice and keyboards
• Used for small electronic sensors and clocks

What storage conditions preserve cell performance?


Store between 5°C and 30°C to limit capacity loss and maintain typical delivered energy.

How does temperature affect discharge at 100mA?


Lower temperatures reduce service hours

comparative curves exist for -10°C, 0°C and 21°C conditions.

What resistance behaviour should be expected under load?


DC resistance varies with rate

low-rate and high-rate impedance ranges cover brief high-current pulses and steady drains.

How is delivered capacity defined for different uses?


Capacity depends on applied load, temperature and cut-off voltage, with discharge charts showing examples for constant current, power and resistance conditions.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.