Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Push Button Switches

    Push button switches also known as push switches are one of the most common types of electrical switches used in the market today. These versatile components are used in a wide range of applications, from everyday household appliances to industrial machinery.

    With their straightforward operation and robust construction, push buttons are a popular choice for controlling electrical devices, activating alarms, and initiating various control sequences.

    Here at RS, we offer a comprehensive selection of high-quality illuminated and non-illuminated push buttons in a range of shapes, sizes, and colours. If you are designing a new project or simply maintaining an existing installation we are confident we have the right push button switch for you.

    How do Push Button Switches Work?

    A push button has two main components, the button itself and the internal switching mechanism. When pushing the button, it forces the plunger to move, which in turn engages or disengages the internal contacts, thereby completing or breaking the electrical circuit.

    Types of Push Button Switches

    Push button switches come in a variety of types, each with unique characteristics and features. Some of the most common are

    Momentary Push Button Switch

    Momentary push buttons also known as spring return buttons are a type of switch that requires continuous compression. They will turn on when the user applies a force (usually your finger) to the switch button and will only stay on while the switch button is compressed. Once the force is removed momentary switches will spring back and return to their original off position.

    Momentary switches will ALWAYS have brackets around the momentary position to help with identification. For example (On)-Off-(On), On-(Off)

    Latching Push Button Switch

    Latching push buttons, also known as maintained or stay-put push buttons are a type of switch that does not require continuous compression. They will turn on when the user applies a force (usually your finger) to the switch button and will remain in the on position. It is only until the user compresses the switch button again that the switch will un-latch and return to its original off position.

    Illuminated Push Button Switch

    Illuminated push buttons incorporate a light source, typically an LED, that lights up when the button is pressed. illuminated switches are often used in low-light or dark environments and are ideal for applications where a visual indication of the switch's status is required.

    6071 Produits présentés pour Push Button Switches

    l'unité (conditionné en boîte)
    25,76 €
    TE Connectivity
    -
    Momentary
    SPDT
    Panel Mount
    5.9mm
    -
    -
    -
    -
    -
    -
    3 A @ 125 V ac
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Silver Plated Brass
    • N° de stock RS 204-8053
    • Référence fabricant C0911KBAAL
    L'unité (en boîte de 500)
    6,179 €
    Bulgin
    -
    On-On
    SPDT
    Panel Mount
    12.7mm
    -
    -
    -
    -
    -
    250V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    la pièce
    8,00 €
    RAFI
    -
    Momentary
    1NC
    Panel Mount
    15.2mm
    1.01.101
    -
    -
    Black
    -
    250V ac
    -
    -
    -
    IP40, IP65
    -
    -
    -
    -
    -
    -
    -
    la pièce
    8,86 €
    TE Connectivity
    Illuminated
    (On)-Off
    SPST - NO
    Panel Mount
    -
    PB6
    -
    -
    -
    -
    50 V dc, 125V ac
    -
    -
    Green
    IP68
    -
    Polyamide
    -
    -
    -
    -
    -
    • N° de stock RS 168-2591
    • Référence fabricant YW1L-AF2E10QM3Y
    la pièce
    31,74 €
    Idec
    Illuminated
    -
    SPST
    Panel Mount
    22mm
    YW
    -
    -
    Yellow
    -
    -
    -
    Round
    -
    IP65
    23.6mm
    Plastic
    -
    -
    -
    -
    -
    • N° de stock RS 246-2748
    • Référence fabricant 2CKA006200A0073 SU-F-2.0.1-WL
    la pièce
    198,91 €
    ABB
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 443-844
    • Référence fabricant 46-31H.1Z10
    la pièce
    5,52 €
    EAO
    -
    Slow Make
    1 NO
    Screw Mount
    -
    Series 46
    -
    -
    -
    -
    600
    -
    -
    -
    IP20
    -
    -
    -
    -
    -
    -
    Silver
    la pièce
    20,74 €
    TE Connectivity
    Illuminated
    Momentary
    SPST
    Panel Mount
    19.2mm
    -
    -
    -
    Silver
    -
    250V ac
    3 A
    Round
    Red
    IP67
    -
    -
    -
    -
    -
    -
    Copper
    L'unité (en sachet de 25)
    7,03 €
    TE Connectivity
    -
    On-(On)
    SPST - NC
    Panel Mount
    -
    PB7
    -
    -
    -
    -
    50 V dc, 125V ac
    -
    -
    -
    IP68
    -
    Polyamide
    -
    -
    -
    -
    -
    la pièce
    18,16 €
    EAO
    Illuminated
    -
    -
    Panel Mount
    -
    09 Series
    -
    -
    Black
    -
    18V
    -
    -
    White
    IP20
    -
    -
    -
    -
    -
    -
    -
    Better World
    la pièce
    25,35 €
    Siemens
    -
    -
    SPST
    -
    22mm
    SIRIUS ACT 3SU11
    -
    -
    Black
    -
    -
    -
    Round
    -
    IP66, IP67, IP69(IP69K)
    29.45mm
    Plastic
    -
    Extended product life, Low carbon manufacture
    Yes
    -
    -
    Better World
    la pièce
    38,89 €
    Siemens
    Illuminated
    -
    SPST
    -
    22mm
    SIRIUS ACT 3SU11
    -
    -
    Clear
    -
    -
    -
    Round
    -
    IP66, IP67, IP69(IP69K)
    29.45mm
    Plastic
    -
    Extended product life, Low carbon manufacture
    Yes
    -
    -
    Better World
    la pièce
    36,26 €
    Siemens
    Illuminated
    -
    SPST
    -
    22mm
    SIRIUS ACT 3SU11
    -
    -
    White
    -
    -
    -
    Round
    -
    IP66, IP67, IP69(IP69K)
    29.45mm
    Plastic
    -
    Extended product life, Low carbon manufacture
    Yes
    -
    -
    • N° de stock RS 271-9214
    • Référence fabricant 5.46.167.092/0209
    la pièce
    0,17 €
    RAFI
    -
    -
    -
    -
    -
    RACON
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    1 plateau de 15
    264,91 €
    TE Connectivity
    Illuminated
    Momentary
    SPST
    Threaded
    -
    Alcoswitch AV19
    -
    -
    -
    -
    250V ac
    -
    -
    Blue
    IP67
    -
    -
    -
    -
    -
    -
    -
    L'unité (en sachet de 25)
    7,07 €
    TE Connectivity
    Illuminated
    (On)-Off
    SPST - NO
    Panel Mount
    -
    PB6
    -
    -
    -
    -
    50 V dc, 125V ac
    -
    -
    White
    IP68
    -
    Polyamide
    -
    -
    -
    -
    -
    1 boîte de 9
    213,00 €
    TE Connectivity
    Illuminated
    Momentary
    DPST
    Bushing
    -
    Alcoswtich
    -
    -
    Blue
    -
    20V dc
    -
    -
    -
    IP67
    -
    -
    -
    -
    -
    -
    -
    1 paquet de 4
    221,52 €
    TE Connectivity
    Illuminated
    Push-Push
    -
    Bushing
    -
    Alcoswtich
    -
    -
    Grey
    -
    24V
    -
    -
    -
    IP67
    -
    -
    -
    -
    -
    -
    -
    la pièce
    28,78 €
    EAO
    -
    Momentary
    1 NO
    Panel Mount
    30mm
    Series 09
    -
    -
    Green
    -
    12 → 48V dc
    -
    -
    -
    IP67
    -
    -
    -
    -
    -
    -
    -
    1 sachet de 5
    65,35 €
    RAFI
    -
    Momentary
    1 NO
    Through Hole
    16.2mm
    LUMOTAST 16
    -
    -
    Yellow
    -
    35V
    -
    -
    -
    IP65, IP67
    -
    -
    -
    -
    -
    -
    -
    Résultats par page