Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Push Button Switches

    Push button switches also known as push switches are one of the most common types of electrical switches used in the market today. These versatile components are used in a wide range of applications, from everyday household appliances to industrial machinery.

    With their straightforward operation and robust construction, push buttons are a popular choice for controlling electrical devices, activating alarms, and initiating various control sequences.

    Here at RS, we offer a comprehensive selection of high-quality illuminated and non-illuminated push buttons in a range of shapes, sizes, and colours. If you are designing a new project or simply maintaining an existing installation we are confident we have the right push button switch for you.

    How do Push Button Switches Work?

    A push button has two main components, the button itself and the internal switching mechanism. When pushing the button, it forces the plunger to move, which in turn engages or disengages the internal contacts, thereby completing or breaking the electrical circuit.

    Types of Push Button Switches

    Push button switches come in a variety of types, each with unique characteristics and features. Some of the most common are

    Momentary Push Button Switch

    Momentary push buttons also known as spring return buttons are a type of switch that requires continuous compression. They will turn on when the user applies a force (usually your finger) to the switch button and will only stay on while the switch button is compressed. Once the force is removed momentary switches will spring back and return to their original off position.

    Momentary switches will ALWAYS have brackets around the momentary position to help with identification. For example (On)-Off-(On), On-(Off)

    Latching Push Button Switch

    Latching push buttons, also known as maintained or stay-put push buttons are a type of switch that does not require continuous compression. They will turn on when the user applies a force (usually your finger) to the switch button and will remain in the on position. It is only until the user compresses the switch button again that the switch will un-latch and return to its original off position.

    Illuminated Push Button Switch

    Illuminated push buttons incorporate a light source, typically an LED, that lights up when the button is pressed. illuminated switches are often used in low-light or dark environments and are ideal for applications where a visual indication of the switch's status is required.

    6072 Produits présentés pour Push Button Switches

    1 sachet de 5
    34,78 €
    RAFI
    -
    Momentary
    1 NO
    Through Hole
    16.2mm
    1.10
    -
    -
    White
    -
    250V
    -
    -
    -
    IP40, IP65
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 479-3734
    • Référence fabricant 1SFA619101R1014 CP2-10L-10
    la pièce
    15,03 €
    ABB
    -
    -
    SPST
    Panel Mount
    22mm
    Compact
    -
    -
    Blue
    -
    -
    -
    Round
    -
    IP69K
    -
    PC
    -
    -
    -
    -
    -
    1 paquet de 3
    253,44 €
    TE Connectivity
    Illuminated
    Push-Push
    2 NO & 2 NC
    Bushing
    16mm
    Alcoswtich
    -
    -
    Black
    -
    250V
    -
    -
    -
    IP65
    -
    -
    -
    -
    -
    -
    -
    1 paquet de 10
    153,83 €
    RAFI
    Illuminated
    Momentary
    1 NC + 1 NO
    Through Hole
    9.1mm
    1.15
    -
    -
    Red
    -
    24V
    -
    -
    -
    IP40
    -
    -
    -
    -
    -
    -
    -
    la pièce
    135,87 €
    Schneider Electric
    -
    Push to Make
    1NO
    Through Hole
    22mm
    XB4B
    -
    -
    White
    -
    415V
    -
    -
    White
    IP66
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 441-673
    • Référence fabricant 61-8650.37
    la pièce
    19,64 €
    EAO
    -
    Slow Make
    DPST
    Plug In
    -
    Series 61
    -
    -
    -
    -
    50
    -
    -
    -
    IP40
    -
    -
    -
    -
    -
    -
    Gold
    • N° de stock RS 577-057
    • Référence fabricant IRR1F422LOS
    la pièce
    30,72 €
    APEM
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 442-389
    • Référence fabricant 45-314.1X40
    la pièce
    32,16 €
    EAO
    -
    Slow Make
    DPST
    Front
    -
    Series 45
    -
    -
    -
    -
    500
    -
    -
    -
    IP20, IP40
    -
    -
    -
    -
    -
    -
    Gold
    la pièce
    18,16 €
    EAO
    Illuminated
    -
    -
    Panel Mount
    -
    09 Series
    -
    -
    Black
    -
    18V
    -
    -
    White
    IP20
    -
    -
    -
    -
    -
    -
    -
    la pièce
    26,03 €
    EAO
    Illuminated
    Momentary
    SPDT
    Panel Mount
    19mm
    82
    -
    -
    -
    -
    240V
    3A
    -
    Blue
    IP65, IP67
    -
    Stainless Steel
    -
    -
    -
    -
    Silver Alloy
    1 paquet de 10
    70,12 €
    Eaton
    -
    Momentary, Spring Return
    -
    Panel Mount
    22.5mm
    M22S
    -
    -
    Black
    -
    -
    -
    -
    -
    IP67, IP69K
    -
    -
    -
    -
    -
    -
    -
    l'unité (conditionné en boîte)
    58,03 €
    APEM
    Illuminated
    Latching
    SPST
    Panel Mount
    12.9mm
    -
    -
    -
    Silver
    -
    24V dc
    5 A @ 28 V dc
    Dome
    Blue
    IP67
    -
    -
    -
    -
    -
    -
    Gold Plated Silver
    L'unité (en sachet de 25)
    7,03 €
    TE Connectivity
    -
    On-(On)
    SPST - NC
    Panel Mount
    -
    PB7
    -
    -
    -
    -
    50 V dc, 125V ac
    -
    -
    -
    IP68
    -
    Polyamide
    -
    -
    -
    -
    -
    1 paquet de 10
    365,89 €
    RAFI
    -
    Latching
    2 NC + 1 NO
    Through Hole
    16.2mm
    LUMOTAST 16
    -
    -
    Red
    -
    250V
    -
    -
    -
    IP65, IP67
    -
    -
    -
    -
    -
    -
    -
    la pièce
    9,11 €
    TE Connectivity
    Illuminated
    (On)-Off
    SPST - NO
    Panel Mount
    -
    PB6
    -
    -
    -
    -
    50 V dc, 125V ac
    -
    -
    White
    IP68
    -
    Polyamide
    -
    -
    -
    -
    -
    1 paquet de 100
    1 035,05 €
    RAFI
    -
    Momentary
    DPST
    Through Hole
    18.2mm
    1.01
    -
    -
    White
    -
    250V
    -
    -
    -
    IP40, IP65
    -
    -
    -
    -
    -
    -
    -
    L'unité (dans un plateau de 50)
    5,669 €
    TE Connectivity
    -
    On-(On)
    SPST - NC
    Panel Mount
    -
    PB7
    -
    -
    -
    -
    50 V dc, 125V ac
    -
    -
    -
    IP68
    -
    Polyamide
    -
    -
    -
    -
    -
    la pièce
    29,61 €
    ITW Switches
    -
    Momentary
    SPDT
    Panel Mount
    22mm
    76-94
    -
    -
    Red
    -
    250V ac
    10 A @ 250 V ac
    Round
    Clear
    IP67
    -
    -
    -
    -
    -
    -
    Fine Silver
    Better World
    la pièce
    42,42 €
    Siemens
    Illuminated
    -
    SPST
    -
    22mm
    SIRIUS ACT 3SU11
    -
    -
    Red
    -
    -
    -
    Round
    -
    IP66, IP67, IP69(IP69K)
    29.45mm
    Plastic
    -
    Extended product life, Low carbon manufacture
    Yes
    -
    -
    1 boîte de 7
    207,14 €
    TE Connectivity
    Illuminated
    On-Off
    SPST
    Bushing
    -
    Alcoswtich
    -
    -
    Blue
    -
    250V
    -
    -
    -
    IP67
    -
    -
    -
    -
    -
    -
    -
    Résultats par page