Push Button Contact Blocks, Push Button Terminal Blocks | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Push Button Contact Blocks & Light Blocks

    A contact block is an electrical circuit connector that is used to turn on (make) or turn off (break) an electrical circuit. Contact blocks are commonly found connected to switches, relays and circuit breakers, once these devices are active the contact block allows current to flow and complete a circuit.

    Types of Contact Block

    Contact blocks are usually designed as an accessory to fit a specific device, therefore matching the correct contact block and device are essential. The contact blocks are available with a wide range of contact configurations that allow the main device to change a circuit in many different ways. Typical contact configurations available are:

    • 1NO (One normally open contact)

    • 1NC (One normally closed contact)

    • 1NO/1NC (One normally open and one normally closed)

    • 2NO (Two normally open contact)

    • 2NC (Two normally closed contact)

    • 2NO/2NC (Two normally open and two normally closed)

    Light Blocks

    Push button light blocks are an addon block that mount to the rear of a push button switch alongside the contact blocks to act as an indicator light. The light blocks are turned on when the push button is pressed and illuminate through the button head.

    Types of Light Block

    Light blocks are available in two types:

    • LED - These light blocks feature a fixed bright LED that is designed to last the lifetime of the push button. LED light blocks are available in a variety of colours to match the button colour.

    • Incandescent - These light blocks feature a changeable incandescent bulb. The bulbs produce a white light that shines through the button head to produce the required colour.

    1173 Produits présentés pour Push Button Contact Blocks & Light Blocks

    ABB
    -
    Contact Block
    MCB
    690V
    -
    1CO
    -
    Screw
    -
    -
    -
    -
    -
    Siemens
    LED Included
    Light Block
    SIRIUS ACT 3SU14
    -
    Red
    -
    LED
    -
    20mA
    -
    Extended product life, Low carbon manufacture
    Yes
    -
    Lovato
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Platinum Series
    -
    -
    -
    ABB
    -
    Light Block
    MLBL
    48V ac/dc
    Yellow
    -
    LED
    Screw
    -
    -
    -
    -
    -
    Siemens
    LED Included
    Light Block
    SIRIUS ACT 3SU14
    -
    -
    -
    LED
    Screw
    20mA
    -
    Extended product life, Low carbon manufacture
    Yes
    -
    ABB
    -
    Light Block
    MLBL
    110 → 130V dc
    Yellow
    -
    LED
    Screw
    -
    -
    -
    -
    -
    Siemens
    LED Included
    Light Block
    SIRIUS ACT 3SU14
    110V ac
    -
    -
    LED
    -
    20mA
    -
    Extended product life, Low carbon manufacture
    Yes
    -
    ABB
    -
    Light Block
    MLBL
    110 V dc, 130 V dc
    Yellow
    -
    LED
    Screw
    -
    -
    -
    -
    -
    RAFI
    -
    Contact & Light Block
    RAFIX FS
    250V
    -
    1 NO
    -
    -
    -
    THT LED
    -
    -
    -
    Siemens
    LED Included
    Light Block
    SIRIUS ACT 3SU14
    -
    Blue
    -
    LED
    Screw
    20mA
    -
    Extended product life, Low carbon manufacture
    Yes
    -
    Lovato
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Platinum Series
    -
    -
    -
    Siemens
    -
    -
    SIRIUS ACT 3SU14
    -
    -
    -
    -
    -
    -
    -
    Extended product life, Low carbon manufacture
    Yes
    -
    Schneider Electric
    -
    Light Block
    XB5
    240V
    White
    1CO
    Universal LED
    Screw
    -
    -
    -
    Yes
    Green Premium
    Résultats par page