Micro Switches, Lever, Button & Plunger Micro Switches | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Micro Switches

    Micro switches are mechanically operated electrical switches designed with an actuator and terminals called common, normally open, and normally closed. A micro switch is also known as a snap action switch, they operate by using a spring-loaded lever to open and close a set of internal contacts inside the unit.

    How does a micro switch work?

    Power is typically attached to the common terminal, this leads into the switch and energizes the spring and because the spring is touching the normally closed pin it sends power out here, this is called a resting state. Once the arm is moved the power is then transferred to the normally open pin.

    Where would you find them?

    Micro switches are differentiated by their electrical characteristics. These are small devices and generally only designed to carry low currents and voltages. These switches are very commonly employed as safety devices, as they are reliable, inexpensive, and can open up a circuit when needed, preventing a machine from being turned on or a door from closing when someone is in the way.

    Actuator types

    There are various types available but the operating principles are the same, switches are actuated by a plunger, a button, a roller, or a lever.

    What is their operating life?

    Micro switches operating life is generally very high, being measured in millions of cycles, in most cases. Consumer products generally have lighter-duty micro switches than industrial products, but the low cost of these parts makes it easy enough to upgrade to higher mechanical life expectancies when required or when it's simply beneficial to do so.

    What type of applications need micro switches?

    Micro switches are used in consumer devices and industrial equipment. A common application for these devices is in door interlocks, microwave ovens, or where a door must be shut before the power to the device will turn on. Micro switches are also used in levelling devices, such as those used on vending machines. In an elevator, these devices are used in the door as a safety switch.

    Micro switches can be designed to be very sensitive. Such designs can be used in very precise equipment, such as that which measures the flow of air or other gasses through a system. These devices are used extensively in industry, often in control circuits.

    1817 Produits présentés pour Micro Switches

    ZF
    Hinge Lever
    Left Angle PCB
    50 mA @ 30 V dc
    SPDT
    -
    0.44 N
    -25°C
    +85°C
    -
    Gold Plated
    -
    1000000Operations
    -
    -
    Honeywell
    Pin Plunger
    Quick Connect
    5 A
    SP-CO
    IP40
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Honeywell
    Standard Simulated Roller Lever
    PCB Straight
    6 A
    SP-CO
    IP40
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Omron
    Hinge Lever
    Tab
    100 mA @ 30 V dc
    SPDT
    IP40
    0.16 N
    -25°C
    +85°C
    -
    Gold Alloy
    -
    30000000Operations
    0.02N
    -
    4,694 €
    L'unité (en paquet de 1000)
    ITW Switches
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Panasonic
    Pin Plunger
    Right Angle PCB
    100 mA @ 30 V dc
    SP-CO
    -
    0.74 N
    -25°C
    +85°C
    -
    Gold Clad Silver Nickel Alloy
    -
    10^6Operations
    0.098N
    -
    Honeywell
    Pin Plunger
    Quick Connect
    5 A
    SP-CO
    IP40
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TE Connectivity
    Pin Plunger
    PCB
    3A at 125VAC
    SPST
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ZF
    Roller Lever
    Solder
    10.1 A @ 250 V ac
    SPDT
    -
    1.09 N
    -40°C
    +120°C
    -
    Gold, Silver Alloy
    -
    15000000Operations
    -
    -
    Honeywell
    Long Straight Lever
    PCB Straight
    6 A
    SP-CO
    IP40
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ZF
    Hinge Lever
    Left Angle PCB
    50 mA @ 30 V dc
    SPDT
    -
    0.44 N
    -25°C
    +85°C
    -
    Gold Plated
    -
    1000000Operations
    -
    -
    TE Connectivity
    Simulated Roller Lever
    Quick Connect
    20A
    SPDT
    -
    175 g
    -40°C
    +125°C
    PBT
    -
    -
    10000000Operations
    20gf
    125/250V ac
    TE Connectivity
    Short Roller Lever
    Quick Connect
    16A
    SPDT
    -
    220 g
    -40°C
    +125°C
    PBT
    -
    -
    10000000Operations
    25gf
    125/250V ac
    CAMDENBOSS
    Button
    Quick Connect
    5A
    SPDT
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Honeywell
    Pin Plunger
    Quick Connect
    5 A
    SP-CO
    IP40
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Honeywell
    Lever
    Solder
    6 A
    SP-CO
    IP00
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Marquardt
    Plunger
    Tab
    5 A @ 250 V ac
    SPST
    IP00, IP40
    1.5 N
    -40°C
    +100°C
    V2 Housing
    Silver
    PBTP
    10000000Cycles
    0.5N
    -
    Résultats par page