Magnetic Proximity Switch, NC Magnetic Reed Switch | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Magnetic Proximity Switches

    Magnetic proximity switches are a type of electromagnetic switch that controls the flow of electricity within a circuit. It is composed of at least two ferrous reeds in a small glass casing. The switches are magnetised and move when a magnetic field is moved towards the switch. Various contact configurations are available SPST (single pole, double throw).

    Features and Benefits

    As there is no physical pressure on the switch there is no standard wear and tear.No voltage is neededAll models are reliable and compactGlass tubes encasing the reed switches ensure that they are protected from corrosion.

     Applications

     Limit Switching Machine Tool Position Sensing Valve Position Sensing Food Processing Machinery Elevator Position Sensing

    192 Produits présentés pour Magnetic Proximity Switches

    3,93 €
    la pièce
    RS PRO
    Cylindrical
    -
    -
    NO
    -
    Wire Lead
    -
    160Vac
    250Vdc
    -
    200mΩ
    28mm
    28mm
    3,51 €
    la pièce
    RS PRO
    Rectangular
    -
    -
    NO
    -
    Wire Lead
    -
    -
    -
    -
    200mΩ
    29mm
    29mm
    RS PRO
    Rectangular
    -
    -
    CO
    -
    Wire Lead
    400mA
    125V
    175V
    -
    120mΩ
    328.5mm
    28.5mm
    RS PRO
    Rectangular
    -
    -
    NO
    -
    Wire Lead
    -
    160Vac
    220Vdc
    -
    100mΩ
    23mm
    23mm
    4,71 €
    la pièce
    RS PRO
    Flat
    -
    SPST
    NO
    -
    -
    500mA
    170V
    170V
    -
    200mΩ
    12.5mm
    12.5mm
    RS PRO
    Rectangular
    Magnetic Reed Contact
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    28.5mm
    16,49 €
    la pièce
    RS PRO
    Cylindrical
    -
    -
    NO
    -
    Wire Lead
    -
    160Vac
    220Vdc
    -
    100mΩ
    50mm
    50mm
    RS PRO
    Rectangular
    Magnetic Reed Contact
    -
    NO
    -
    Wire Lead
    1.2A
    140V ac
    200V dc
    500Hz
    150mΩ
    528.5mm
    28.5mm
    14,27 €
    la pièce
    RS PRO
    Rectangular
    -
    -
    NO
    -
    Wire Lead
    2.75A
    140V
    200V
    100Hz
    100mΩ
    340mm
    40mm
    2,97 €
    la pièce
    RS PRO
    Flat
    -
    SPST
    NO
    -
    -
    500mA
    200V
    200V
    -
    150mΩ
    15.6mm
    15.6mm
    10,29 €
    la pièce
    RS PRO
    Cylindrical
    -
    -
    NO
    -
    Screw
    500mA
    200V
    200V
    -
    200mΩ
    308mm
    28mm
    3,468 €
    L'unité (en paquet de 100)
    RS PRO
    Rectangular
    Magnetic Reed Contact
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    23mm
    4,76 €
    L'unité (en paquet de 50)
    RS PRO
    Cylindrical
    Magnetic Reed Contact
    -
    NO
    -
    Wire Lead
    1A
    130V ac
    180Vdc
    500Hz
    300mΩ
    518mm
    18mm
    14,48 €
    la pièce
    RS PRO
    Cylindrical
    -
    SPST
    NO
    -
    Wire Lead
    1.5A
    180V
    180V
    -
    150mΩ
    525.5mm
    25.5mm
    16,24 €
    la pièce
    RS PRO
    Rectangular
    -
    SPST-NO
    NO
    -
    Wire Lead
    2.75A
    140V
    200V
    100Hz
    100mΩ
    342mm
    42mm
    14,07 €
    la pièce
    RS PRO
    Cylindrical
    -
    SPST
    NO
    -
    Wire Lead
    1A
    400V
    400V
    -
    150mΩ
    525.5mm
    25.5mm
    22,98 €
    la pièce
    RS PRO
    Rectangular
    -
    -
    CO
    -
    -
    2A
    400V
    400V
    -
    100mΩ
    -
    80mm
    16,24 €
    la pièce
    RS PRO
    Rectangular
    -
    SPST-NO
    NO
    -
    Wire Lead
    2.75A
    140V
    200V
    100Hz
    100mΩ
    342mm
    42mm
    RS PRO
    Rectangular
    -
    -
    NO
    -
    Wire Lead
    -
    120Vac
    175Vdc
    -
    200mΩ
    29mm
    29mm
    3,468 €
    L'unité (en paquet de 100)
    RS PRO
    Rectangular
    Magnetic Reed Contact
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    28.5mm
    Résultats par page