Touch Screen Sensor ICs

Touch screen sensor ICs (integrated circuits) also known as touch screen controllers are types of semiconductor devices that convert user actions on a screen to signals that can be read by a device. They have been designed to detect the input of the touch sensor built on the LCD. Touch screen controllers are considered the standard in the manufacturing and engineering industries where display screens act as control panels for machinery and specialised equipment.

How does a touch screen sensor IC work?

Touch screen sensor ICs plug into sensors that communicate touch actions electronically, enabling the use of a touch screen device as an input mechanism in place of a mouse or keypad. Some types of these ICs can also have a pen stylus interrupt input. This feature adds the benefit of low power mode by only operating the touchscreen when the stylus pen is being utilised.

Types of touch screen sensor ICs

Touch screen sensor ICs are available in different types such as;

Capacitive touch screen controllers – These ICs designed to be compatible with screen panels coated with indium tin dioxide. The film coating conducts a constant electrical current across a sensor to pick up on any change in electrical charge when the screen is touched.

Resistive touch screen controllers – these ICs produce an electrically resistive layer. The changes in resistance on this layer are identified as touch events, which are picked up by the controller for the processing of data.

Both capacitive and resistive touchscreen devices have a digitised. The touch screen digitiser is an IC that’s designed to convert analogue touch comments into digital signals.

These type of ICs are also offered with a range of different interface types such as UART(Universal asynchronous receiver-transmitter), serial, SPI (Serial Peripheral Interface) and Serial SPI. They are also offered with a variety of a number of pins constructed on the IC itself.

Applications of touch screen sensor ICs

Touch screen sensor ICs are widely used in a variety of applications such;

  • Mobile phones
  • Touch screen monitors
  • Tablet devices
  • Point-of-sale terminals
  • ATM machines

...
Voir plus Voir moins

Filtres

Afficher 21 - 40 des 62 produits
Nombre de résultats par page
Description Prix Conversion Rate Resolution Interface Type Sensing Technology Sensing Wire Type Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Length Sensor Type Width Height
N° de stock RS 687-8503
Référence fabricantAR1020-I/SO
MarqueMicrochip
1,72 €
Each
Unité
- 10 bit SPI Resistive 4-Wire, 5-Wire, 8-Wire Surface Mount SOIC 20 3.3 to 5 V 12.8 x 7.5 x 2.05mm 12.8mm Touch Screen Controllers 7.5mm 2.05mm
N° de stock RS 194-9159
Référence fabricantCY8CMBR3002-SX1I
0,781 €
Each (In a Tube of 97)
Unité
- - - Capacitive 2-Wire Surface Mount SOIC 8 1.71 to 5.5 V 4.97 x 3.98 x 1.47mm 4.97mm Touch Screen Controllers 3.98mm 1.47mm
N° de stock RS 178-4997
Référence fabricantAR1021-I/SS
MarqueMicrochip
1,401 €
Each (In a Tube of 67)
Unité
140sps 10 bit SPI Resistive 4-Wire, 5-Wire, 8-Wire Surface Mount SSOP 20 2.5 to 5 V 7.5 x 5.6 x 1.85mm 7.5mm Touch Screen Controllers 5.6mm 1.85mm
N° de stock RS 171-0956
Référence fabricantCY8CMBR2044-24LKXI
0,975 €
Each (In a Tray of 490)
Unité
- - UART Capacitive - Surface Mount QFN 16 1.71 to 5.5 V 3 x 3 x 0.55mm 3mm Touch Screen Controllers 3mm 0.55mm
N° de stock RS 194-9160
Référence fabricantCY8CMBR3002-SX1I
0,823 €
Each (In a Pack of 10)
Unité
- - - Capacitive 2-Wire Surface Mount SOIC 8 1.71 to 5.5 V 4.97 x 3.98 x 1.47mm 4.97mm Touch Screen Controllers 3.98mm 1.47mm
N° de stock RS 125-4142
Référence fabricantCY8C20110-SX2I
2,366 €
Each (In a Pack of 5)
Unité
- - Serial-I2C Capacitive 2-Wire Surface Mount SOIC 16 2.4 to 5.25 V 9.98 x 3.98 x 1.48mm 9.98mm Touch Screen Controllers 3.98mm 1.48mm
N° de stock RS 194-9162
Référence fabricantCY8CMBR3106S-LQXI
2,264 €
Each (In a Pack of 5)
Unité
- - - Capacitive 2-Wire Surface Mount QFN 24 1.71 to 5.5 V 4 x 4 x 0.55mm 4mm Touch Screen Controllers 4mm 0.55mm
N° de stock RS 768-0767
Référence fabricantAR1011-I/SS
MarqueMicrochip
1,00 €
Each (In a Pack of 2)
Unité
140sps 10 bit UART Resistive 4-Wire, 5-Wire, 8-Wire Surface Mount SSOP 20 2.5 to 5 V 7.5 x 5.6 x 1.85mm 7.5mm Touch Screen Controllers 5.6mm 1.85mm
N° de stock RS 185-1355
Référence fabricantBU21078FV-E2
MarqueROHM
1,386 €
Each (In a Pack of 5)
Unité
- 8 bit - Capacitive 2-Wire Surface Mount SSOP-B 28 3 to 5.5 V 10.35 x 5.6 x 1.15mm 10.35mm Touch Screen Controllers 5.6mm 1.15mm
N° de stock RS 810-3930
Référence fabricantMTCH6102-I/SS
MarqueMicrochip
1,224 €
Each (In a Pack of 5)
Unité
- - - - - Surface Mount SSOP 28 - 10.5 x 5.6 x 1.85mm 10.5mm Touch Screen Controllers 5.6mm 1.85mm
N° de stock RS 193-8497
Référence fabricantCY8CMBR3102-SX1IT
1,296 €
Each (In a Pack of 5)
Unité
- - I2C Capacitive 2-Wire Surface Mount SOIC 8 1.8 V 4.97 x 3.98 x 1.47mm 4.97mm Touch Screen Controllers 3.98mm 1.47mm
N° de stock RS 660-7571
Référence fabricantADS7846E
3,98 €
Each
Unité
125ksps 12 bit - - - Surface Mount SSOP 16 - 5 x 4 x 1.5mm 5mm Touch Screen Controllers 4mm 1.5mm
N° de stock RS 177-2764
Référence fabricantAT42QT1010-MAHR
MarqueMicrochip
0,391 €
Each (On a Reel of 3000)
Unité
- 14 bit Digital Output - - Surface Mount UDFN/USON 8 1.8 V 2.05 x 2 x 0.55mm 2.05mm Touch Screen Controllers 2mm 0.55mm
N° de stock RS 125-4144
Référence fabricantCY8C20121-SX1I
1,93 €
Each (In a Pack of 5)
Unité
- - Serial-I2C Capacitive 2-Wire Surface Mount SOIC 8 2.4 to 5.25 V 4.97 x 3.98 x 1.48mm 4.97mm Touch Screen Controllers 3.98mm 1.48mm
N° de stock RS 170-4282
Référence fabricantAT42QT1060-MMU
MarqueMicrochip
1,512 €
Each (On a Reel of 6000)
Unité
- - - - - - - - - - - - - -
N° de stock RS 125-4201
Référence fabricantCY8CMBR2044-24LKXI
0,984 €
Each (In a Pack of 5)
Unité
- - UART Capacitive - Surface Mount QFN 16 1.71 to 5.5 V 3 x 3 x 0.55mm 3mm Touch Screen Controllers 3mm 0.55mm
N° de stock RS 133-1746
Référence fabricantQT60168-ASG
MarqueMicrochip
4,80 €
Each
Unité
- 11 bit SPI Spread-Spectrum Charge-Transfer Hard-Wire Surface Mount TQFP 32 3 to 5.25 V 7.1 x 7.1 x 1.05mm 7.1mm Touch Screen Controllers 7.1mm 1.05mm
N° de stock RS 171-0926
Référence fabricantCY8C20110-LDX2I
1,381 €
Each (In a Tray of 490)
Unité
- - Serial-I2C Capacitive 2-Wire Surface Mount QFN 16 2.4 to 5.25 V 3 x 3 x 0.55mm 3mm Touch Screen Controllers 3mm 0.55mm
N° de stock RS 145-9032
Référence fabricantMTCH6102-I/SS
MarqueMicrochip
1,079 €
Each (In a Tube of 47)
Unité
- - - - - Surface Mount SSOP 28 - 10.5 x 5.6 x 1.85mm 10.5mm Touch Screen Controllers 5.6mm 1.85mm
N° de stock RS 661-3548
Référence fabricantTSC2046IPW
2,422 €
Each (In a Pack of 5)
Unité
- - - - - Surface Mount TSSOP 16 - 5 x 4.4 x 1.15mm 5mm Touch Screen Controllers 4.4mm 1.15mm