CPLDs | MAX II & MAX V CPLDs | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    CPLDs

    CPLD stands for complex programmable logic devices. They are used to implement complex combinational or sequential circuits and are made up of logic array blocks, programmable interconnects, and I/O blocks. RS offer a range of high-quality semiconductor devices from leading brands including Microchip, Xilinx, Lattice Semiconductor and Altera.

    What is in a CPLD?

    • Logic Array Blocks - Logic array blocks consist of macrocells, inward / non-inward metrics, and support for flip flops ICs that allow you to implement sequential circuits.
    • Programmable Interconnects - Programmable interconnects are used to disperse signals for one logic array block to another.
    • I/O Blocks - I/O blocks are pins that can be programmed as an input pin, output pin or both.

    Features and Benefits of CPLDs

    • Non-volatile configuration memory.
    • CPLD can function immediately on start-up as there is no ROM required.
    • A large number of gates available, typically thousands to tens of thousands.
    • On-chip non-volatile memory.
    • Low-power requirements.
    • Easy to use.

    Where would you find a CPLD?

    • High performance, critical applications.
    • Digital designs to perform the function of a boot loader.
    • Loading configuration data of a field-programmable gate array from non-volatile memory.
    • Small design applications like dress decoding.
    • Cost-sensitive, battery-operated portable devices.

    Applications of CPLD

    CPLDs are ideal for high performance, control applications and digital designs to perform boot loader functions. We offer cost-effective CPLDs for portable devices such as phones, tablets, and smaller address decoding designs applications.

    How do FPGAs differ from CPLDs?

    FPGA stands for Field Programmable Gate Array. FPGAs are small semiconductor devices known as integrated circuits or ICs for short. FPGAs are built from one basic logic cell, duplicated hundreds of time. FPGAs are found in radar systems, military hardware, medical devices and telecommunications.

    127 Produits présentés pour CPLDs

    Altera
    Individual Output Enable Control,Re-programmability Support
    MAX II
    980
    116
    Flash
    127
    In System
    Surface Mount
    TQFP
    +100 °C
    -40 °C
    144
    -
    20 x 20 x 1.4mm
    1.4mm
    20mm
    3.6 V
    Altera
    Individual Output Enable Control,Re-programmability Support
    MAX 3000A
    32
    34
    EEPROM
    2
    In System
    Surface Mount
    TQFP
    +70 °C
    0 °C
    44
    -
    10 x 10 x 0.95mm
    0.95mm
    10mm
    3.6 V
    Microchip
    Individual Output Enable Control,Re-programmability Support
    ATF1502AS
    32
    32
    -
    2
    In System
    Surface Mount
    PLCC
    +85 °C
    -40 °C
    44
    10ns
    16.66 x 16.66 x 4.06mm
    4.06mm
    16.66mm
    5.25 V
    Lattice Semiconductor
    Individual Output Enable Control
    ispMACH 4000V
    64
    64
    EEPROM
    36
    In System
    Surface Mount
    TQFP
    +90 °C
    0 °C
    100
    7.5ns
    14 x 14 x 1.4mm
    1.4mm
    14mm
    3.6 V
    Altera
    Individual Output Enable Control,Re-programmability Support
    MAX V
    192
    114
    Flash
    240
    In System
    Surface Mount
    TQFP
    +85 °C
    0 °C
    144
    17.7ns
    22 x 22mm
    -
    22mm
    1.89 V
    Altera
    Individual Output Enable Control,Re-programmability Support
    MAX 3000A
    32
    34
    EEPROM
    2
    In System
    Surface Mount
    PLCC
    +70 °C
    0 °C
    44
    -
    16.59 x 16.59 x 3.81mm
    3.81mm
    16.59mm
    3.6 V
    Lattice Semiconductor
    -
    MachXO2
    -
    114
    Flash
    4320
    In System
    Surface Mount
    TQFP
    +125 °C
    -40 °C
    144
    7.24ns
    20 x 20 x 1.4mm
    1.4mm
    20mm
    3.465 V
    Résultats par page