CPLDs

CPLD stands for complex programmable logic devices. They are used to implement complex combinational or sequential circuits and are made up of logic array blocks, programmable interconnects, and I/O blocks. RS Components offer a range of high-quality semiconductor devices from leading brands including Microchip, Xilinx, Lattice Semiconductor and Altera.

What is in a CPLD?

  • Logic Array Blocks - Logic array blocks consist of macrocells, inward / non-inward metrics, and support for flip flops ICs that allow you to implement sequential circuits.
  • Programmable Interconnects - Programmable interconnects are used to disperse signals for one logic array block to another.
  • I/O Blocks - I/O blocks are pins that can be programmed as an input pin, output pin or both.

Features and Benefits of CPLDs

  • Non-volatile configuration memory.
  • CPLD can function immediately on start-up as there is no ROM required.
  • A large number of gates available, typically thousands to tens of thousands.
  • On-chip non-volatile memory.
  • Low-power requirements.
  • Easy to use.

Where would you find a CPLD?

  • High performance, critical applications.
  • Digital designs to perform the function of a boot loader.
  • Loading configuration data of a field-programmable gate array from non-volatile memory.
  • Small design applications like dress decoding.
  • Cost-sensitive, battery-operated portable devices.

Applications of CPLD

CPLDs are ideal for high performance, control applications and digital designs to perform boot loader functions. We offer cost-effective CPLDs for portable devices such as phones, tablets, and smaller address decoding designs applications.

How do FPGAs differ from CPLDs?

FPGA stands for Field Programmable Gate Array. FPGAs are small semiconductor devices known as integrated circuits or ICs for short. FPGAs are built from one basic logic cell, duplicated hundreds of time. FPGAs are found in radar systems, military hardware, medical devices and telecommunications.


...
Voir plus Voir moins

Filtres

Afficher 41 - 60 des 116 produits
Nombre de résultats par page
Description Prix Family Name Number of Macro Cells Number of User I/Os Memory Type Number of Logic Blocks/Elements In System Programmability Mounting Type Package Type Pin Count Propagation Delay Individual Output Enable Control Dimensions Height Length
N° de stock RS 168-4378
Référence fabricantLC4032V-75TN44C
1,622 €
Each (In a Tray of 160)
Unité
IspMACH 4000V 32 30 EEPROM 36 In System Surface Mount TQFP 44 7.5ns Yes 10 x 10 x 1mm 1mm 10mm
N° de stock RS 827-6514
Référence fabricantLC4128V-75TN100C
11,11 €
Each
Unité
IspMACH 4000V 128 64 EEPROM 36 In System Surface Mount TQFP 100 7.5ns Yes 14 x 14 x 1.4mm 1.4mm 14mm
N° de stock RS 168-4391
Référence fabricantLCMXO2-1200HC-4TG100I
8,043 €
Each (In a Tray of 90)
Unité
MachXO2 - 79 Flash 1280 In System Surface Mount TQFP 100 7.24ns - 14 x 14 x 1.4mm 1.4mm 14mm
Nouveau
N° de stock RS 215-3920
Référence fabricantATF750CL-15XU
MarqueMicrochip
2,684 €
Each (In a Pack of 5)
Unité
- 10 42 EEPROM - - - TSSOP 24 7.5ns - - - -
N° de stock RS 169-5492
Référence fabricantEPM7032AELC44-10N
MarqueAltera
2,744 €
Each (In a Tube of 26)
Unité
MAX 7000A 32 36 EEPROM 2 In System Surface Mount PLCC 44 - - 16.59 x 16.59 x 3.81mm 3.81mm 16.59mm
N° de stock RS 177-3674
Référence fabricantATF1508ASV-15AU100
MarqueMicrochip
3,905 €
Each (In a Pack of 2)
Unité
Atmel 128 80 EEPROM 14 In System Surface Mount TQFP 100 15ns Yes 14.1 x 14.1 x 1.05mm 1.05mm 14.1mm
N° de stock RS 177-3433
Référence fabricantATF1504ASL-25AU44
MarqueMicrochip
3,452 €
Each (In a Tray of 160)
Unité
Atmel 64 32 EEPROM 10 In System Surface Mount TQFP 44 7.5ns Yes 10.1 x 10.1 x 1.05mm 1.05mm 10.1mm
N° de stock RS 168-4394
Référence fabricantLCMXO2-4000HC-4TG144I
13,132 €
Each (In a Tray of 60)
Unité
MachXO2 - 114 Flash 4320 In System Surface Mount TQFP 144 7.24ns - 20 x 20 x 1.4mm 1.4mm 20mm
N° de stock RS 168-4392
Référence fabricantLCMXO2-2000HC-4TG100I
11,11 €
Each (In a Tray of 90)
Unité
MachXO2 - 79 Flash 2112 In System Surface Mount TQFP 100 7.24ns - 14 x 14 x 1.4mm 1.4mm 14mm
N° de stock RS 827-6501
Référence fabricantLC4064V-75TN48C
4,055 €
Each (In a Pack of 2)
Unité
IspMACH 4000V 64 32 EEPROM 36 In System Surface Mount TQFP 48 7.5ns Yes 7 x 7 x 1mm 1mm 7mm
Nouveau
N° de stock RS 215-3918
Référence fabricantATF1504ASV-15AU44
MarqueMicrochip
2,752 €
Each (In a Pack of 5)
Unité
- 64 64 EEPROM - In System - TQFP 44 15ns - - - -
N° de stock RS 168-4217
Référence fabricant5M80ZT100C5N
MarqueAltera
1,822 €
Each (In a Tray of 90)
Unité
MAX V 64 79 Flash 80 In System Surface Mount TQFP 100 7.5ns Yes 14 x 14 x 1.05mm 1.05mm 14mm
N° de stock RS 127-8199
Référence fabricantATF1502ASL-25AU44
MarqueMicrochip
2,045 €
Each (In a Pack of 2)
Unité
ATF1502AS 32 32 EEPROM 2 In System Surface Mount TQFP 44 25ns Yes 10.1 x 10.1 x 1.05mm 1.05mm 10.1mm
N° de stock RS 168-4380
Référence fabricantLC4064V-75TN100C
4,413 €
Each (In a Tray of 90)
Unité
IspMACH 4000V 64 64 EEPROM 36 In System Surface Mount TQFP 100 7.5ns Yes 14 x 14 x 1.4mm 1.4mm 14mm
N° de stock RS 169-5484
Référence fabricantEPM7128AETC100-7N
MarqueAltera
42,219 €
Each (In a Tray of 90)
Unité
MAX 7000A 128 84 EEPROM 8 In System Surface Mount TQFP 100 - - 14 x 14 x 1mm 1mm 14mm
N° de stock RS 827-6549
Référence fabricantLCMXO2-4000HC-4TG144I
13,88 €
Each
Unité
MachXO2 - 114 Flash 4320 In System Surface Mount TQFP 144 7.24ns - 20 x 20 x 1.4mm 1.4mm 20mm
N° de stock RS 827-6517
Référence fabricantLC4256V-75TN100C
22,04 €
Each
Unité
IspMACH 4000V 256 64 EEPROM 36 In System Surface Mount TQFP 100 7.5ns Yes 14 x 14 x 1.4mm 1.4mm 14mm
N° de stock RS 830-3653
Référence fabricant5M570ZT100C4N
MarqueAltera
8,27 €
Each
Unité
MAX V 440 74 Flash 570 In System Surface Mount TQFP 100 9.5ns Yes 16 x 16mm - 16mm
N° de stock RS 625-9933
Référence fabricantXC95288XL-10TQG144I
MarqueXilinx
23,67 €
Each
Unité
XC9500XL 288 117 Flash 16 In System Surface Mount TQFP 144 - Yes 20 x 20 x 1.4mm 1.4mm 20mm
N° de stock RS 177-1749
Référence fabricantATF750CL-15PU
MarqueMicrochip
2,542 €
Each (In a Pack of 5)
Unité
ATF750CL 10 22 EEPROM - In System Surface Mount PDIP 24 15ns Yes 32.13 x 7.11 x 4.95mm 4.95mm 32.13mm