DC-DC Converter IC | Step Up DC DC Converter | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    DC-DC Converters ICs

    DC-DC Converter ICs are devices designed to convert a source of DC (direct current) from one voltage to another. These type of devices are commonly used in portable electronic devices or any other devices that are powered from the battery instead of the external power source. The battery of the device supply power with its own voltage that might not be suitable for all internal circuits. DC-DC converter ICs ensure that required voltage is delivered to each circuit due to its own requirements. Converter ICs can both increase or decrease the voltage within the system, by storing the input energy temporarily and then releasing that to the output at a different level. DC-DC converter ICs also regulate the output voltage and maximise the energy harvest.

    DC-DC converter ICs are commonly used for:

    • Photovoltaic systems
    • Wind Turbines
    • Portable devices
    • Battery operated devices
    • Vehicles Production Industry
    • Electronics industry
    • Military Industry
    • Household devices

    DC-DC converter ICs range is very wide but generally, they all can be divided into several categories:

    • Fixed installation Car Power Adapters
    • Isolated DC to High Voltage DC Converters
    • Isolated DC-DC Converters
    • Non-Isolated DC to High Voltage Converters
    • Non-Isolated DC-DC Converters
    • Portable Car Power Adapters
    • Switching Regulators

    1378 Produits présentés pour DC-DC Converters ICs

    Wurth Elektronik
    5 V
    24 V
    6 V
    42 V
    -
    3A
    Step Down
    1
    -
    0.8 MHz
    Surface Mount
    PFM
    7
    +125 °C
    -40 °C
    DiodesZetex
    1.23 V
    37 V
    4.5 V
    40 V
    -
    3A
    Step Down
    1
    Adjustable
    173 kHz
    Surface Mount
    TO-263
    5
    +85 °C
    -20 °C
    Analog Devices
    -
    -12 V, -5 V
    2.6 V
    16 V
    -
    1A
    Inverting
    1
    Adjustable
    2.9 MHz
    Surface Mount
    TSOT-23
    5
    +85 °C
    -40 °C
    Texas Instruments
    3 V
    38 V
    2.9 V
    32 V
    -
    5A
    Flyback, SEPIC, Step Up
    1
    Adjustable
    1.2 MHz
    Surface Mount
    HTSSOP
    14
    +150 °C
    -40 °C
    Texas Instruments
    -
    -
    3 V
    40 V
    -
    1.5A
    Inverting, Step Down, Step Up
    1
    -
    -
    Through Hole
    PDIP
    8
    +70 °C
    0 °C
    2,503 €
    l'unité (conditionné en sachet)
    ROHM
    4.8 V
    5.2 V
    10 V
    26.4 V
    -
    150mA
    -
    1
    -
    -
    Through Hole
    SIP
    5
    +80 °C
    -20 °C
    Texas Instruments
    1.23 V
    12 V
    3.5 V
    40 V
    -
    3A
    Step Up
    1
    Adjustable
    0.052 MHz
    Surface Mount
    TO-263
    5
    +125 °C
    -40 °C
    Maxim Integrated
    3.3 V
    5 V
    3.5 V
    36 V
    2A
    -
    Buck
    2
    Adjustable
    -
    -
    TQFN-EP
    28
    -
    -
    STMicroelectronics
    -
    -
    -
    -
    1.5A
    -
    Inverting, Step Down, Step Up
    1
    -
    -
    Surface Mount
    SOIC
    8
    +85 °C
    -40 °C
    Texas Instruments
    0.76 V
    7 V
    4.5 V
    17 V
    3A
    -
    Synchronous Buck
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    4.3 V
    17 V
    2 V
    17 V
    30A
    -
    Buck
    -
    Selectable
    -
    -
    PQFN
    26
    -
    -
    Analog Devices
    -
    34 V
    1.5 V
    10 V
    -
    800mA
    Step Up
    1
    Fixed
    1.8 MHz
    Surface Mount
    SOT-23
    5
    +70 °C
    0 °C
    Wurth Elektronik
    5 V
    24 V
    6 V
    42 V
    -
    3A
    Step Down
    1
    -
    0.8 MHz
    Surface Mount
    PFM
    7
    +125 °C
    -40 °C
    Analog Devices
    -
    34 V
    2.6 V
    16 V
    -
    1A
    Step Up
    1
    Adjustable
    2.2 MHz
    Surface Mount
    TSOT-23
    5
    +85 °C
    -40 °C
    TRACOPOWER
    -
    9 V dc
    18 V
    75 V dc
    112mA
    -
    DC-DC
    2
    Adjustable
    -
    -
    DIP
    7
    -
    -
    Recom
    -
    1.5 V dc
    4.5 V
    36 V dc
    2A
    -
    Non-Isolated
    1
    Current, Voltage
    -
    -
    SIP3
    3
    -
    -
    Texas Instruments
    2 V
    2 V
    0.9 V
    5.5 V
    1.2A
    -
    Step Up
    -
    -
    -
    -
    -
    -
    -
    -
    Microchip
    1.23 V
    37 V
    4 V
    40 V
    -
    3A
    Step Down
    1
    Fixed
    0.058 MHz
    Through Hole
    TO-220
    5
    +85 °C
    -40 °C
    Texas Instruments
    0.8 V
    24 V
    4.5 V
    28 V
    3A
    -
    Step Down
    1
    Adjustable
    -
    -
    VSON
    10 Pin
    -
    -
    Recom
    -
    1.8 V dc
    4.5 V
    36 V dc
    2A
    -
    Non-Isolated
    1
    Current, Voltage
    -
    -
    SIP3
    3
    -
    -
    Résultats par page