DC-DC Converter IC | Step Up DC DC Converter | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    DC-DC Converters ICs

    DC-DC Converter ICs are devices designed to convert a source of DC (direct current) from one voltage to another. These type of devices are commonly used in portable electronic devices or any other devices that are powered from the battery instead of the external power source. The battery of the device supply power with its own voltage that might not be suitable for all internal circuits. DC-DC converter ICs ensure that required voltage is delivered to each circuit due to its own requirements. Converter ICs can both increase or decrease the voltage within the system, by storing the input energy temporarily and then releasing that to the output at a different level. DC-DC converter ICs also regulate the output voltage and maximise the energy harvest.

    DC-DC converter ICs are commonly used for:

    • Photovoltaic systems
    • Wind Turbines
    • Portable devices
    • Battery operated devices
    • Vehicles Production Industry
    • Electronics industry
    • Military Industry
    • Household devices

    DC-DC converter ICs range is very wide but generally, they all can be divided into several categories:

    • Fixed installation Car Power Adapters
    • Isolated DC to High Voltage DC Converters
    • Isolated DC-DC Converters
    • Non-Isolated DC to High Voltage Converters
    • Non-Isolated DC-DC Converters
    • Portable Car Power Adapters
    • Switching Regulators

    1370 Produits présentés pour DC-DC Converters ICs

    TRACOPOWER
    -
    12 V dc
    9 V
    18 V dc
    1.25A
    -
    DC-DC
    2
    -
    -
    -
    DIP
    5
    -
    -
    TRACOPOWER
    -
    15 V dc
    4.5 V
    5.5 V dc
    67mA
    -
    DC-DC
    1
    Fixed
    -
    -
    DIP
    4
    -
    -
    TRACOPOWER
    -
    24 V dc
    18 V
    75 V dc
    625mA
    -
    DC-DC
    2
    -
    -
    -
    DIP-16
    5
    -
    -
    DiodesZetex
    0.8 V
    7 V
    4.2 V
    18 V
    2.5A
    -
    Synchronous Buck
    1
    Adjustable
    -
    -
    SOT563
    6
    -
    -
    ROHM
    -
    3.3 V
    3.5 V
    40 V
    -
    -
    Step Down
    1
    Selectable
    -
    -
    VQFN20FV4040
    20
    -
    -
    TRACOPOWER
    -
    12 V dc
    36 V
    75 V dc
    1.25A
    -
    DC-DC
    2
    -
    -
    -
    DIP
    5
    -
    -
    ROHM
    -
    3.3 V
    3.5 V
    40 V
    -
    -
    Step Down
    1
    Selectable
    -
    -
    HTSSOP-B20
    20
    -
    -
    TRACOPOWER
    -
    15 V dc
    36 V
    75 V dc
    500mA
    -
    DC-DC
    2
    -
    -
    -
    DIP
    5
    -
    -
    TRACOPOWER
    -5 V dc
    5 V dc
    18 V
    75 V dc
    1.5A
    -
    DC-DC
    2
    -
    -
    -
    1 x 1 x 0.4 in
    6
    -
    -
    TRACOPOWER
    -
    5.1 V dc
    18 V
    75 V dc
    2.94A
    -
    DC-DC
    2
    -
    -
    -
    DIP-16
    5
    -
    -
    Résultats par page