DC-DC Converters ICs

DC-DC Converter ICs are devices designed to convert a source of DC (direct current) from one voltage to another. These type of devices are commonly used in portable electronic devices or any other devices that are powered from the battery instead of the external power source. The battery of the device supply power with its own voltage that might not be suitable for all internal circuits. DC-DC converter ICs ensure that required voltage is delivered to each circuit due to its own requirements. Converter ICs can both increase or decrease the voltage within the system, by storing the input energy temporarily and then releasing that to the output at a different level. DC-DC converter ICs also regulate the output voltage and maximise the energy harvest.

DC-DC converter ICs are commonly used for:

  • Photovoltaic systems
  • Wind Turbines
  • Portable devices
  • Battery operated devices
  • Vehicles Production Industry
  • Electronics industry
  • Military Industry
  • Household devices

DC-DC converter ICs range is very wide but generally, they all can be divided into several categories:

  • Fixed installation Car Power Adapters
  • Isolated DC to High Voltage DC Converters
  • Isolated DC-DC Converters
  • Non-Isolated DC to High Voltage Converters
  • Non-Isolated DC-DC Converters
  • Portable Car Power Adapters
  • Switching Regulators

...
Voir plus Voir moins

Filtres

Afficher 41 - 60 des 1040 produits
Nombre de résultats par page
Description Prix Minimum Output Voltage Maximum Output Voltage Minimum Input Voltage Maximum Input Voltage Minimum Output Current Maximum Output Current Converter Type Number of Outputs Output Type Mounting Type Package Type Pin Count Maximum Operating Temperature Minimum Operating Temperature
N° de stock RS 122-2925
Référence fabricantAP1501-K5G-13
MarqueDiodesZetex
1,409 €
Each (On a Reel of 800)
Unité
1.23 V 37 V 4.5 V 40 V - 3A Step Down 1 Adjustable Surface Mount TO-263 5 +85 °C -20 °C
N° de stock RS 166-2506
Référence fabricantFAN4860UMP5X
0,331 €
Each (On a Reel of 3000)
Unité
- 5 V 2.3 V 4.5 V - 200mA Step Up 1 Fixed Surface Mount UMLP 6 +85 °C -40 °C
N° de stock RS 791-9178
Référence fabricantLED2001PHR
0,948 €
Each (In a Pack of 10)
Unité
18 V -1 V 3 V 18 V - 4A Step Down 1 Adjustable Surface Mount HSOP 8 +150 °C -40 °C
N° de stock RS 761-5561
Référence fabricantLM2734XMK/NOPB
2,43 €
Each
Unité
0.8 V 18 V 3 V 20 V - 1A Step Down 1 Adjustable Surface Mount TSOT 6 +125 °C -40 °C
N° de stock RS 162-7944
Référence fabricantTPS54331DDA
1,298 €
Each (In a Tube of 75)
Unité
0.8 V 25 V 3.5 V 28 V - 3A Step Down 1 Adjustable Surface Mount SO PowerPAD 8 +150 °C -40 °C
N° de stock RS 145-1026
Référence fabricantLTC3400ES6#TRMPBF
2,847 €
Each (In a Tube of 100)
Unité
- - 0.5 V 6 V - 850mA Step Up 1 Adjustable Surface Mount TSOT-23 6 +85 °C -30 °C
N° de stock RS 178-4928
Référence fabricantLM2576-5.0WU
MarqueMicrochip
1,632 €
Each (In a Tube of 50)
Unité
- 5 V 4 V 40 V - 3A Step Down 1 Fixed Surface Mount TO-263 5 +85 °C -40 °C
N° de stock RS 784-8900
Référence fabricantTPS65217CRSLT
2,915 €
Each (On a Reel of 250)
Unité
0.6 V 5.8 V 2.7 V 5.8 V 2A 0A Step Down 7 Adjustable Surface Mount VQFN 48 +105 °C -40 °C
N° de stock RS 162-6767
Référence fabricantTPS55340RTET
2,038 €
Each (On a Reel of 250)
Unité
3 V 38 V 2.9 V 32 V - 5A Step Up 1 Adjustable Surface Mount WQFN 16 +150 °C -40 °C
N° de stock RS 153-3323
Référence fabricantLT1930ES5#TRMPBF
2,58 €
Each (On a Reel of 500)
Unité
- 34 V 2.6 V 16 V - 1A Step Up 1 Adjustable Surface Mount SOT-23 5 +85 °C -40 °C
N° de stock RS 145-4493
Référence fabricantKA34063A
0,452 €
Each (In a Tube of 50)
Unité
- - 3 V 40 V - - - 1 - Through Hole PDIP 8 +70 °C 0 °C
N° de stock RS 165-4051
Référence fabricantMIC2288YD5-TR
MarqueMicrochip
0,346 €
Each (On a Reel of 3000)
Unité
2.5 V 34 V 2.5 V 10 V 1A 2A PWM DC to DC 1 Adjustable Surface Mount SOT-23 5 +125 °C -40 °C
N° de stock RS 162-6267
Référence fabricantLM5010AQ1MH/NOPB
3,429 €
Each (In a Tube of 94)
Unité
2.5 V 70 V 6 V 75 V - 1A Step Down 1 Adjustable Surface Mount TSSOP 14 +125 °C -40 °C
N° de stock RS 822-5819
Référence fabricantLTM4618IV#PBF
25,14 €
Each
Unité
0.8 V 5 V 4.5 V 26.5 V - 6A Step Down 1 Adjustable Surface Mount LGA 84 +125 °C -40 °C
N° de stock RS 761-5494
Référence fabricantLM2574N-3.3/NOPB
2,416 €
Each (In a Pack of 5)
Unité
- 3.3 V 4 V 40 V - 500mA Step Down 1 Fixed Through Hole PDIP 8 +125 °C -40 °C
N° de stock RS 761-5242
Référence fabricantLM5010AQ1MH/NOPB
4,05 €
Each
Unité
2.5 V 70 V 6 V 75 V - 1A Step Down 1 Adjustable Surface Mount TSSOP 14 +125 °C -40 °C
N° de stock RS 761-5220
Référence fabricantLM5008AMM/NOPB
2,42 €
Each
Unité
2.5 V 75 V 6 V 95 V - 350mA Step Down 1 Adjustable Surface Mount MSOP 8 +125 °C -40 °C
N° de stock RS 761-8223
Référence fabricantLT1370CR#PBF
7,63 €
Each
Unité
35 V 44 V 2.7 V 35 V - - Cuk, Flyback, Forward, Inverting, Step Down/Step Up 1 Adjustable Surface Mount D2PAK 7 +70 °C 0 °C
N° de stock RS 921-6829
Référence fabricantLM2574N-3.3/NOPB
2,044 €
Each (In a Tube of 40)
Unité
- 3.3 V 4 V 40 V - 500mA Step Down 1 Fixed Through Hole PDIP 8 +125 °C -40 °C
N° de stock RS 545-6004
Référence fabricantLT1054CN8#PBF
5,52 €
Each
Unité
- - 3.5 V 15 V - - - - - Through Hole PDIP 8 +100 °C 0 °C