LVDS Interface Ics

An LVDS interface IC (integrated circuit) are semiconductor devices that provide a means of a balanced digital transmission method. LVDS stands for low voltage differential signalling and is also known as TIA/EIA-644. LVDS ICs have the added benefit of being able to operate at low power and run at high speeds through the use of copper cables.

Types of LVDS interface IC.

LVDS Interface ICs are offered in a wide range of types offering different types of specifications such as;

LVDS buffer - An LVDS buffer, also known as a fanout buffer, is a semiconductor IC that can create multiple copies of the input signal and distribute them among several loads while achieving fast rise/fall time and low jitter. Voltage swing can be adjusted externally as well. The interface of the ICs input and output are CML (Current-mode logic) which is designed to transmit data at speeds between 312.5 MBps and 3.125 GBps across standard PCBs. These are also available in combination with an LVDS repeater.

LVDS Serialiser and deserialiser - A serialiser converts parallel data into a serial high-speed, low-voltage differential signalling (LVDS) data stream. The deserialiser takes the serial output of a serializer and converts it back to parallel. Some of the ICs, when programmed for STP input, is backwards compatible with any GMSL (Gigabit Multimedia Serial Link) serializer.

LVDS receivers - LVDS receivers are devices that implement the characteristics of an LVDS. Some receivers feature ultra-low power consumption as well as the separation of input and output signals and flowthrough pin configuration for ease of laying out on a PCB.

LVDS repeaters - The repeater ICs provide separation of input and output signals using LVDS technology. These devices are designed to accept a single LVDS input and duplicate the signal at a single output.

LVDS transmitters - An LVDS transmitter IC applies a constant voltage current into a wires, with the direction of current determining the digital logic level.

Applications of LVDS interface IC

LVDS ICs are widely used in a range of applications such as;

  • High-speed video
  • Graphics
  • Backplane data transmission
  • Networking and wireless base station infrastructure
  • Point-to-point data transmission

...
Voir plus Voir moins

Filtres

Afficher 81 - 100 des 288 produits
Nombre de résultats par page
Description Prix Number of Drivers Input Type IC Type Output Type Transmission Data Rate Number of Elements per Chip Mounting Type Package Type Pin Count Differential Input High Threshold Voltage Differential Input Low Threshold Voltage Dimensions Height Length
N° de stock RS 533-8007
Référence fabricantDS90C032TM/NOPB
4,24 €
Each
Unité
4 LVDS Receiver TTL 155Mbps 4 Surface Mount SOIC 16 100mV -100mV 9.91 x 3.91 x 1.45mm 1.45mm 9.91mm
N° de stock RS 169-9352
Référence fabricantBU90LV048-E2
MarqueROHM
2,376 €
Each (In a Pack of 5)
Unité
1 LVDS Receiver LVCMOS 500Mbps 4 Surface Mount SSOP 16 100mV -100mV 5 x 4.4 x 1.05mm 1.05mm 5mm
N° de stock RS 813-6545
Référence fabricantDS92LX1622SQE/NOPB
9,79 €
Each
Unité
1 CML Serializer LVCMOS 900Mbps 1 Surface Mount WQFN 40 - -90mV 6 x 6 x 0.8mm 0.8mm 6mm
N° de stock RS 162-5262
Référence fabricantSN65LVDT41PW
5,226 €
Each (In a Tube of 70)
Unité
4 - Transceiver - 125Mbps - Surface Mount TSSOP 20 - - 6.5 x 4.4 x 1.15mm 1.15mm 6.5mm
N° de stock RS 162-4668
Référence fabricantDS90LV032ATMTC/NOPB
1,891 €
Each (In a Tube of 92)
Unité
4 LVDS Receiver LVTTL 400Mbps 4 Surface Mount TSSOP 16 100mV -100mV 5 x 4.4 x 0.9mm 0.9mm 5mm
N° de stock RS 190-5985
Référence fabricantMAX9375EUA+
9,75 €
Each
Unité
- - Translator & Repeater Translator - - Surface Mount μMax 8 100mV -100mV 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm
N° de stock RS 759-1774
Référence fabricantADN4667ARZ
2,64 €
Each
Unité
4 CMOS, LVTTL Receiver LVDS 400Mbps 4 Surface Mount SOIC 16 - - 10 x 4 x 1.5mm 1.5mm 10mm
N° de stock RS 166-3447
Référence fabricantFIN1048MX
0,605 €
Each (On a Reel of 2500)
Unité
4 LVTTL Receiver LVDS 400Mbps 4 Surface Mount SOIC 16 100mV -100mV 10 x 3.988 x 1.499mm 1.499mm 10mm
N° de stock RS 190-4905
Référence fabricantMAX9375EUA+
8,43 €
Each (In a Tube of 50)
Unité
- - Translator & Repeater Translator - - Surface Mount μMax 8 100mV -100mV 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm
N° de stock RS 100-3875
Référence fabricantSN65LVDM176D
3,929 €
Each (In a Tube of 75)
Unité
1 LVDS Transceiver Transceiver 400Mbps 4 Surface Mount SOIC 8 - - 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm
N° de stock RS 190-7305
Référence fabricantMAX9176EUB+
5,395 €
Each (In a Pack of 2)
Unité
- - - - - - - - - - - - - -
N° de stock RS 190-7292
Référence fabricantMAX9175EUB+
4,735 €
Each (In a Pack of 2)
Unité
- - - - - - - - - - - - - -
N° de stock RS 802-3809
Référence fabricantADN4667ARUZ
2,505 €
Each (In a Pack of 2)
Unité
4 CMOS, TTL Transmitter LVDS 400Mbps 4 Surface Mount TSSOP 16 - - 5.1 x 4.5 x 1.05mm 1.05mm 5.1mm
N° de stock RS 166-3445
Référence fabricantFIN1047MTCX
0,557 €
Each (On a Reel of 2500)
Unité
4 LVTTL Transmitter LVDS 400Mbps 4 Surface Mount TSSOP 16 4.6V 0.8V 5 x 4.4 x 0.9mm 0.9mm 5mm
N° de stock RS 185-0160
Référence fabricantBU90R102-Z
MarqueROHM
9,48 €
Each
Unité
2 LVDS Transceiver LVCMOS 1120Mbps 1 Surface Mount HQFP144VM 144 100mV -100mV 20 x 20 x 1.5mm 1.5mm 20mm
N° de stock RS 533-8962
Référence fabricantDS90CR215MTD/NOPB
5,95 €
Each
Unité
3 CMOS, TTL Transmitter - 1386Mbps 3 Surface Mount TSSOP 48 0.1V -0.1V 12.5 x 6.1 x 0.9mm 0.9mm 12.5mm
N° de stock RS 166-3442
Référence fabricantFIN1028MX
0,343 €
Each (On a Reel of 2500)
Unité
2 LVTTL Receiver LVDS 400Mbps 2 Surface Mount SOIC 8 100mV -100mV 5 x 4 x 1.5mm 1.5mm 5mm
N° de stock RS 124-1397
Référence fabricantFIN1108MTDX
1,369 €
Each (On a Reel of 1000)
Unité
8 HSTL, LVPECL Repeater LVDS 800Mbps 8 Surface Mount TSSOP 48 - -100mV 12.5 x 6.1 x 0.9mm 0.9mm 12.5mm
N° de stock RS 102-5643
Référence fabricantSN65MLVD207D
2,619 €
Each (In a Tube of 50)
Unité
1 - Transceiver - 200Mbps - Surface Mount SOIC 14 - - 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm
N° de stock RS 922-2388
Référence fabricantSN65LVDS84AQDGG
5,22 €
Each (In a Tube of 40)
Unité
21 TTL Transmitter LVDS 196Mbps 3 Surface Mount TSSOP 48 - 0.8V 12.6 x 6.2 x 1.05mm 1.05mm 12.6mm