LVDS Interface Ics

An LVDS interface IC (integrated circuit) are semiconductor devices that provide a means of a balanced digital transmission method. LVDS stands for low voltage differential signalling and is also known as TIA/EIA-644. LVDS ICs have the added benefit of being able to operate at low power and run at high speeds through the use of copper cables.

Types of LVDS interface IC.

LVDS Interface ICs are offered in a wide range of types offering different types of specifications such as;

LVDS buffer - An LVDS buffer, also known as a fanout buffer, is a semiconductor IC that can create multiple copies of the input signal and distribute them among several loads while achieving fast rise/fall time and low jitter. Voltage swing can be adjusted externally as well. The interface of the ICs input and output are CML (Current-mode logic) which is designed to transmit data at speeds between 312.5 MBps and 3.125 GBps across standard PCBs. These are also available in combination with an LVDS repeater.

LVDS Serialiser and deserialiser - A serialiser converts parallel data into a serial high-speed, low-voltage differential signalling (LVDS) data stream. The deserialiser takes the serial output of a serializer and converts it back to parallel. Some of the ICs, when programmed for STP input, is backwards compatible with any GMSL (Gigabit Multimedia Serial Link) serializer.

LVDS receivers - LVDS receivers are devices that implement the characteristics of an LVDS. Some receivers feature ultra-low power consumption as well as the separation of input and output signals and flowthrough pin configuration for ease of laying out on a PCB.

LVDS repeaters - The repeater ICs provide separation of input and output signals using LVDS technology. These devices are designed to accept a single LVDS input and duplicate the signal at a single output.

LVDS transmitters - An LVDS transmitter IC applies a constant voltage current into a wires, with the direction of current determining the digital logic level.

Applications of LVDS interface IC

LVDS ICs are widely used in a range of applications such as;

  • High-speed video
  • Graphics
  • Backplane data transmission
  • Networking and wireless base station infrastructure
  • Point-to-point data transmission

...
Voir plus Voir moins

Filtres

Afficher 41 - 60 des 294 produits
Nombre de résultats par page
Description Prix Number of Drivers Input Type IC Type Output Type Transmission Data Rate Number of Elements per Chip Mounting Type Package Type Pin Count Differential Input High Threshold Voltage Differential Input Low Threshold Voltage Dimensions Height Length
N° de stock RS 864-8934
Référence fabricantFIN3385MTDX
3,63 €
Each (In a Pack of 2)
Unité
28 LVTTL Serdes LVDS 2.38Gbps 4 Surface Mount TSSOP 56 - -100mV 14 x 6.1 x 1mm 1mm 14mm
N° de stock RS 124-6520
Référence fabricantBU90LV047A-E2
MarqueROHM
1,524 €
Each (In a Pack of 5)
Unité
4 LVCMOS - LVDS 500Mbps 4 Surface Mount SSOP 16 - - 5.2 x 4.4 x 1.05mm 1.05mm 5.2mm
N° de stock RS 533-8906
Référence fabricantDS90C401M/NOPB
1,64 €
Each
Unité
2 CMOS, TTL Transmitter LVDS 155Mbps 2 Surface Mount SOIC 8 - - 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm
N° de stock RS 660-9060
Référence fabricantSN65LVDS390PW
2,884 €
Each (In a Pack of 5)
Unité
- - Receiver - - - Surface Mount TSSOP 16 - - 5 x 4.4 x 1.15mm 1.15mm 5mm
N° de stock RS 462-0490
Référence fabricantSN65LVDT2DBVT
1,576 €
Each (In a Pack of 5)
Unité
- - Transceiver - 400Mbps - Surface Mount SOT-23 5 - - 2.9 x 1.6 x 1.15mm 1.15mm 2.9mm
N° de stock RS 145-4713
Référence fabricantNB3N206SDG
0,807 €
Each (In a Tube of 98)
Unité
1 LVCMOS, MLVDS Transceiver LVCMOS, MLVDS 200Mbps 1 Surface Mount SOIC 8 150mV -50mV 5 x 4 x 1.5mm 1.5mm 5mm
N° de stock RS 162-8137
Référence fabricantCDCLVD2104RHDT
5,717 €
Each (On a Reel of 250)
Unité
2 LVCMOS, LVDS, LVPECL Buffer LVDS - 4 Surface Mount QFN 16 2.65V 1.4V 3.15 x 3.15 x 0.95mm 0.95mm 3.15mm
N° de stock RS 124-1397
Référence fabricantFIN1108MTDX
1,369 €
Each (On a Reel of 1000)
Unité
8 HSTL, LVPECL Repeater LVDS 800Mbps 8 Surface Mount TSSOP 48 - -100mV 12.5 x 6.1 x 0.9mm 0.9mm 12.5mm
N° de stock RS 814-3852
Référence fabricantSN65LVDS051D
4,062 €
Each (In a Pack of 5)
Unité
2 LVDM, LVTTL Transceiver LVDS 400Mbps 2 Surface Mount SOIC 16 - -50mV 5 x 4 x 1.5mm 1.5mm 5mm
N° de stock RS 145-3479
Référence fabricantNBA3N206SDG
1,598 €
Each (In a Tube of 98)
Unité
1 LVCMOS, MLVDS Transceiver LVCMOS, MLVDS 200Mbps 1 Surface Mount SOIC 8 0.1V -50mV 5 x 4 x 1.5mm 1.5mm 5mm
N° de stock RS 769-5712
Référence fabricantNB3N206SDG
0,83 €
Each
Unité
1 LVCMOS, MLVDS Transceiver LVCMOS, MLVDS 200Mbps 1 Surface Mount SOIC 8 150mV -50mV 5 x 4 x 1.5mm 1.5mm 5mm
N° de stock RS 168-4865
Référence fabricantSN65LVDS2DBVT
0,773 €
Each (On a Reel of 250)
Unité
1 LVDS Transceiver Driver, Receiver 630Mbps 1 Surface Mount SOT-23 5 0.1V -100mV 2.9 x 1.6 x 1.15mm 1.15mm 2.9mm
Nouveau
N° de stock RS 208-8506
Référence fabricantDS90UB954TRGZTQ1
11,54 €
Each
Unité
2 LVCMOS - - 1664Mbps 2 - SOIC 48 - - - - -
N° de stock RS 807-0808
Référence fabricantFIN1028MX
0,836 €
Each (In a Pack of 5)
Unité
2 LVTTL Receiver LVDS 400Mbps 2 Surface Mount SOIC 8 - -100mV 5 x 4 x 1.5mm 1.5mm 5mm
N° de stock RS 190-6271
Référence fabricantMAX9176EUB+
3,546 €
Each (In a Tube of 50)
Unité
- LVDS Deserializer LVDS 800Mbps 2 Surface Mount μMax 10 50mV -50mV 3.05 x 3.05 x 0.95mm 0.95mm 3.05mm
N° de stock RS 652-5662
Référence fabricantSN65MLVD207D
3,06 €
Each
Unité
1 - Transceiver - 200Mbps - Surface Mount SOIC 14 - - 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm
N° de stock RS 923-3971
Référence fabricantSN75LVDS86ADGG
2,771 €
Each (In a Tube of 40)
Unité
21 LVDS Receiver LVTTL - 3 Surface Mount TSSOP 48 - -100mV 12.5 x 6.1 x 1.15mm 1.15mm 12.5mm
N° de stock RS 162-5262
Référence fabricantSN65LVDT41PW
5,119 €
Each (In a Tube of 70)
Unité
4 - Transceiver - 125Mbps - Surface Mount TSSOP 20 - - 6.5 x 4.4 x 1.15mm 1.15mm 6.5mm
N° de stock RS 178-9096
Référence fabricantDS90CF386MTD/NOPB
4,641 €
Each (In a Tube of 34)
Unité
28 LVDS Receiver LVCMOS 2380Mbps 3 Surface Mount TSSOP 56 100mV -100mV 14 x 6.1 x 0.9mm 0.9mm 14mm
N° de stock RS 814-3855
Référence fabricantSN65LVDS4RSET
1,261 €
Each (On a Tape of 10)
Unité
1 LVDS Receiver LVCMOS, LVTTL 500Mbps 1 Surface Mount UQFN 10 - -50mV 2.05 x 1.55 x 0.55mm 0.55mm 2.05mm