CAN Interface Ics

CAN interface ICs are designed for communication between devices. CAN stands for Controller Area Network and it is a serial communication which is popular for automotive applications.

CAN bus is a specialised internal communication network that connects microcontrollers and devices so that they can communicate with each other via message-based protocols without the need for a computer host. CAN interface ICs are an important part of the communications network in vehicles, known as the 'bus'. Each CAN device on the bus is called a node. Each node is configured to receive data from the sensor equipment and transmit it to a PC.

Types of CAN interface IC

  • CAN Controllers sit between the CAN bus and the chosen application. CAN controllers take data from the application and convert it into suitable data for the CAN bus.
  • CAN Transceivers detect and drive data to and from the bus. The controller will use single-ended logic. So the transceiver is there to convert this into a differential signal for the CAN bus.

What are CAN interface ICs used for?

CAN interfaces facilitate communication amongst devices in a small range network and are commonly used in automotive applications. These devices are also typical in the medical instrument industry, factory automation mechanisms and to support semiconductor-based machinery in a variety of sectors.

Integrated vs. Standalone

CAN interface ICs come in two types:

Integrated, meaning there is more than one controller on the CAN bus (network system). The integrated controller requires less space and facilitates faster and more reliable communication to the microcontroller

Standalone, meaning there is a single controller on the CAN bus (network system). An independent CAN controller functions as a memory chip allowing flexibility of data transmission.


...
Voir plus Voir moins

Filtres

Afficher 81 - 100 des 273 produits
Nombre de résultats par page
Description Prix Maximum Data Rate Number of Transceivers IC Type Standard Supported Power Down Mode Maximum Supply Current Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage
N° de stock RS 205-2487
Référence fabricantNCV7462DQ1R2G
1,92 €
Each (On a Reel of 1500)
Unité
1Mbps 2 LIN Transceiver - - 50 mA - SSOP36-EP 36 - - - - -
N° de stock RS 121-9205
Référence fabricantSN65HVD235D
2,352 €
Each (In a Tube of 75)
Unité
1Mbps 1 CAN Transceiver ISO 11898 Sleep, Standby 6 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 3.6 V
N° de stock RS 162-8324
Référence fabricantSN65HVD255D
1,786 €
Each (In a Tube of 75)
Unité
1Mbps 1 CAN Transceiver ISO 11898-2 Silent 180 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V
N° de stock RS 133-0714
Référence fabricantTCAN332D
2,042 €
Each (In a Pack of 5)
Unité
1Mbps 1 CAN Transceiver ISO 11898-2 Normal 2 mA Surface Mount SOIC 8 3 x 1.75 x 1.3mm 3mm 1.75mm 1.3mm 3.6 V
N° de stock RS 189-9752
Référence fabricantMAX3059ASA+
1,077 €
Each (In a Pack of 10)
Unité
1Mbps 1 CAN Transceiver - Standby 70 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 6 V
N° de stock RS 177-1930
Référence fabricantMCP2562-H/MF
MarqueMicrochip
0,564 €
Each (In a Pack of 10)
Unité
1Mbps 1 CAN Transceiver ISO 11898-2, ISO 11898-5 Normal, Standby 70 mA Surface Mount DFN 8 3 x 3 x 0.95mm 3mm 3mm 0.95mm 5.5 V
N° de stock RS 889-5159
Référence fabricantCOM20020I-DZD
MarqueMicrochip
13,553 €
Each (In a Tube of 39)
Unité
5Mbps 1 CAN Controller ANSI 878.1 - 40 mA Surface Mount PLCC 28 11.58 x 10.92 x 3.43mm 11.58mm 10.92mm 3.43mm -
N° de stock RS 177-2856
Référence fabricantMCP25625T-E/ML
MarqueMicrochip
1,702 €
Each (On a Reel of 1600)
Unité
1Mbps 1 CAN Controller CAN 2.0B Sleep, Standby 10 mA Surface Mount QFN 28 6 x 6 x 0.92mm 6mm 6mm 0.92mm 5.5 V
N° de stock RS 923-7208
Référence fabricantMAX3057ASA+
2,284 €
Each (In a Tube of 100)
Unité
2Mbps 1 CAN Transceiver ISO 11898 Sleep, Standby 72 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V
N° de stock RS 715-4545
Référence fabricantMCP2003-E/SN
MarqueMicrochip
0,77 €
Each
Unité
20kBd 2 LIN Transceiver LIN 1.3, LIN 2.0, LIN 2.1, SAE J2602 Sleep 1 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 27 V
N° de stock RS 165-2124
Référence fabricantMCP2561-E/P
MarqueMicrochip
0,635 €
Each (In a Tube of 60)
Unité
1Mbps 1 CAN Transceiver IEC 61000-4-2 Standby 70 mA Through Hole PDIP 8 10.2 x 7.1 x 5mm 10.2mm 7.1mm 5mm 5.5 V
N° de stock RS 193-5482
Référence fabricantATA6560-GAQW-N
MarqueMicrochip
0,389 €
Each (On a Reel of 4000)
Unité
- - CAN Transceiver - - - Surface Mount SOIC - - - - - -
N° de stock RS 166-0801
Référence fabricantTLE8250GXUMA1
MarqueInfineon
0,462 €
Each (On a Reel of 2500)
Unité
1Mbps 1 CAN Transceiver ISO 11898, ISO 11898-2, ISO 11898-5 Standby 70 mA Surface Mount PG-DSO 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 6 V
N° de stock RS 189-7653
Référence fabricantMAX3053ESA+
2,045 €
Each (In a Tube of 100)
Unité
2Mbps 1 CAN Transceiver ISO 11898 Sleep 72 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V
N° de stock RS 732-9002
Référence fabricantMAX3057ASA+
2,94 €
Each
Unité
2Mbps 1 CAN Transceiver ISO 11898 Sleep, Standby 72 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V
N° de stock RS 772-9496
Référence fabricantCOM20020I-DZD
MarqueMicrochip
17,90 €
Each
Unité
5Mbps 1 ARCNET Controller ANSI 878.1 - 40 mA Surface Mount PLCC 28 11.58 x 10.92 x 3.43mm 11.58mm 10.92mm 3.43mm -
N° de stock RS 185-8987
Référence fabricantNCV7471BDQ5R2G
3,995 €
Each (In a Pack of 2)
Unité
1Mbps 1 CAN Transceiver CAN, CAN FD, LIN Normal, Sleep, Standby - Surface Mount SSOP-EP 36 10.3 x 7.5 x 2.6mm 10.3mm 7.5mm 2.6mm 28 V
N° de stock RS 177-3526
Référence fabricantHYC9088AR-LF
MarqueMicrochip
26,951 €
Each (In a Tray of 45)
Unité
2.5Mbps - CAN Transceiver - - 285 mA Surface Mount SIP 20 2.1 x 0.65 x 0.4mm 2.1mm 0.65mm 0.4mm 5 V
N° de stock RS 165-2007
Référence fabricantMCP2561FD-E/SN
MarqueMicrochip
0,593 €
Each (In a Tube of 100)
Unité
8Mbps 1 CAN Transceiver ISO 11898-2, ISO 11898-5 Standby 70 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 5.5 V
N° de stock RS 195-2450
Référence fabricantNCV7357D13R2G
0,218 €
Each (On a Reel of 3000)
Unité
5Mbps 1 CAN Transceiver - - 105 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 5.25 V